reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI BR-6208AC :: AC750 multifunction dual-band WIFI router

Item-No.: EDI BR-6208AC
€29,95
Category of goods: 0


EDI BR-6208AC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 141 mm
    • Height
    • 42 mm

AC750 multifunction concurrent dual-band WIFI router

• Latest-generation WIFI 802.11ac standard
• Five-in-one device, router, access point, repeater/extender, wireless bridge and WISP
• Backwards compatible with WIFI standards 802.11a/b/g/n
• Simultaneous dual band on the 2.4-GHz and 5-GHz frequencies
• High-performance aerials for improved WIFI performance
• Supports up to eight multi-SSIDs (2.4 GHz x 4 and 5 GHz x 4) and VLAN (AP mode only)
• Guest network can be set up (in router mode only)
• Revolutionary iQoS for efficient and effective management of the Internet bandwidth

The strong growth trajectory of WIFI-enabled devices in our homes is also leading to an ever-increasing demand for faster WIFI networks, a greater range and increased bandwidth. The requirements for more powerful and more reliable WIFI networks in households are increasing due to this continuing trend, away from LAN-bound solutions, to virtually only wireless communication, and the ever-increasing data transfer volumes, with the latest wireless WIFI devices and applications, such as Internet TV, computer, tablets and smartphones. To meet these requirements in households, as well as in the business sector, there is the Edimax BR-6208AC: a dual-band 802.11ac router that complies with the latest WIFI AC standard, thereby vastly improving the existing WIFI network at home in terms of speed, reliability and quality.

Latest WIFI standard AC
The Edimax BR-6208AC router supports the latest WIFI IEEE 802.11ac standard, which means it can transfer larger amounts of data in the 5-GHz range. With a data transfer rate of up to 300 Mbit/s in the 2.4-GHz range and 433 Mbit/s in the 5-GHz range, the BR-6208AC is ideal for streaming HD videos and for transferring large files. The router is also backwards compatible with the WIFI standards 802.11a/b/g/n, thereby also guaranteeing compatibility with older WIFI devices.

Simultaneous dual-band WIFI
The Edimax BR-6208AC router simultaneously supports the 2.4-GHz (802.11n) and 5-GHz (802.11ac) frequencies in the WIFI network, giving you flexibility of use.

High-gain aerials for improved WIFI performance
Thanks to the three external high-gain aerials, the BR-6208AC provides a very strong WIFI signal in the 2.4-GHz and 5-GHz dual-band frequencies, thereby improving the WIFI network coverage — even over several floors of a house or office.

Five-in-one device: router, access point, repeater/extender, wireless bridge and WISP. The BR-6208AC can be used as a router, access point, repeater/extender, wireless bridge or WISP. Simply configure the mode you need for your network environment using the Smart iQ Setup wizard.

It is possible to change the mode using the Smart iQ Setup on any device with a web browser; no CD is required.
* Setup via a mobile device requires iOS 4.0 or Android 4.0 or later versions

Smart iQ Setup
Use the Smart iQ Setup wizard for intelligent, automatic and quick setup, with no CD required.

Revolutionary iQoS from Edimax
The revolutionary iQoS from Edimax is the perfect solution for managing the Internet bandwidth faster, easier and more effectively. While the Quality of Service (QoS) function is standard for routers today, only advanced users typically have the necessary expertise to set up the complex parameters. However, Edimax has redesigned QoS, taking user-friendliness and accessibility into account. A simple and intuitive user interface allows users to set the bandwidth priority setting with just a few clicks. With iQoS, you can enjoy applications such as games, video streaming, VoIP applications and BT clients at the same time, without having to suffer the usual nightmare of delays and interruptions. A sophisticated, efficient and effective method of managing your Internet bandwidth.

Multi-SSID and VLAN support
With multi-SSID, users can set up to eight separate SSIDs (2.4 GHz x 4 and 5 GHz x 4) to group and manage users as needed. In addition, each SSID can be assigned a different VLAN-ID, so that users with multiple VLANs can manage the network access layer of each SSID — this is used to ensure the security and the protection of confidential or critical network resources.

Guest network
Enables guest network to be set up in your own WIFI network, so that guests can be stopped from using your primary network.



Manufacturer : EDIMAX
Factory number : BR-6208AC
Package weight : 0.718 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 141 mm
    • Height
    • 42 mm