reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI APC500 :: EDIMAX Wireless AP Controller APC500

Item-No.: EDI APC500
€261,90




EDI APC500

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless controller
    • Design
    • Integrated 3-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 3x RJ45 LAN, 1x Console
    • USB
    • 1x USB 3.0 Host
  • Measures
    • Length
    • 265 mm
    • Width
    • 178 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless AP Controller

High Speed Interface: Supports gigabit ports & USB 3.0.
Easy Installation: Rack/wall/desk-mount design with easy installation kit and five-step setup wizard.
Scalable Architecture: Manages up to 32 Edimax Pro access points including both indoor & outdoor APs.
Easy Centralized Management: Web-based software for remote AP configuration and control.
AP L2/L3 Management: Supports batch setup and configuration with group firmware upgrade & group restart.
RF Management: Graphical zone plan with Google Maps integration for easy custom AP deployment simulation, planning, live monitoring & configuration.
Robust Security: Built-in RADIUS (AAA) supports authentication & authorization for up to 512 user accounts.
Guest Access and Captive Portal: Supports user name & password-based authentication with independent guest network settings for bandwidth rates (upload/download), IP filtering,duration of use/account expiry and easy Front Desk system for account generation and ticketing.
Business Environments: Wide range of commercial applications such as offices, hotels, meeting rooms, schools, campuses, resorts, retail, shopping malls and others. Ideal for SMBs.
Supported AP Models: Edimax Pro CAP, WAP, OAP & IAP series

Scalable Wireless AP Control and Management for Mid-Sized Enterprise, Education and Hospitality.
Increasing mobile and Wi-Fi dependence produces new challenges for business and network operators. Networks need to be fast and accessible for BYOD (Bring Your Own Device) but secure and reliable for mission-critical applications, as well as scalable, customizable and easy to manage and monitor. The Edimax Pro Series and the APC500 Wireless AP Controller APC500 are designed with exactly these requirements in mind. To meet today’s fast-changing boom-growth needs of business network architecture the APC500 offers high-performance, feature-rich wireless LAN management that’s cost-effective, flexible, fully scalable and designed for the demands of medium-size enterprise, education and hospitality environments.


Scalable Wireless LAN Deployment
Efficient management of up to 32 compatible Edimax Pro access points with easy configuration to deploy fully functional & scalable wireless networks in enterprise environments. The AP Controller + Managed AP architecture is a modular system that develops and multiplies according to your requirements with additional APs easy to integrate into the existing system.


Centralized & Remote Management
Easy, remote web-based interface with dashboard, map view, traffic statistics and wireless client list for network-wide remote administration. Group AP management, RADIUS settings, WLAN group settings, access control, captive portal, guest network settings and firmware upgrades can all be managed centrally from a single location to reduce network downtime, aid troubleshooting and optimize network performance.


Zone Plan with Google Maps
Plan & simulate AP deployment to determine the most efficient strategic locations for your APs. Network admins can use Google Maps or import custom floor plans for visual overviews of network setup, with easy drag-and-drop icons and quick access to key performance and monitoring information. A unified and intuitive interface that supports all Edimax Pro series AP and cuts out the learning curve.


Secure Guest Access Management
Secure solution to manage temporary-user guest network access with different user authority levels including free, service level agreement, static users and dynamics users. Temporary accounts are issued printable, customizable tickets with time-limited access and the guest management system allows simple, time-saving batch account generation. Guest bandwidth management can be set according to SSID with functionality to monitor and log account usage metrics.


Customized Captive Portal
Acting as a central point of management and security, Edimax Pro APC500 with built-in guest access services that can be integrated easily into existing wireless network. To ensure only authorized guests can access the Internet, guests are automatically redirected to the guest login page. This guest captive portal can be customized to the company's look and style - and terms of use can also be displayed.


Lower Total Cost of Ownership (TCO)
No license fees, cloud-access fees or extra hidden costs. Working standalone and managing Edimax Pro networks locally doesn’t require any additional servers, software installation or specialist staff. Total cost of ownership (TCO) per wireless network deployment with the APC500 impresses even the most cost-restricted organizations. Guaranteed to provide unmatched WLAN ROI.



Manufacturer : EDIMAX
Factory number : APC500
Package weight : 1.991 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless controller
    • Design
    • Integrated 3-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 3x RJ45 LAN, 1x Console
    • USB
    • 1x USB 3.0 Host
  • Measures
    • Length
    • 265 mm
    • Width
    • 178 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin