reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK GODSLN151 :: Wireless N 150 easy modem router (Annex B & J)

Item-No.: D-LINK GODSLN151

Category of goods: 0

D-LINK GODSLN151

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 148 mm
    • Width
    • 112 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/30
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

All-in-one solution – ADSL interface, high-speed WIFI, Ethernet switch with 4 ports, QoS, firewall protection – all in a single device
Internet connection with breath-taking speed – high transfer speeds of 24 Mbit/s downstream and 1 Mbit/s upstream with support for the latest ADSL2/2+ standards
A wide variety of connection options – Fast Ethernet LAN ports for fast wired connections and Wireless N for connection to laptops and mobile devices

The easy modem router GO-DSL-N151 is an all-in-one device that makes high data transfer speeds possible via an integrated interface for ADSL/ 2/2+. It supports Annex J ADSL and is thus suitable for DSL without splitters, unbundled DSL and IP-based telephony. A firewall provides additional protection whilst you can enjoy online games, media and voice communications interruption-free thanks to the QoS engine. Integrated Wireless N delivers high transfer rates of up to 150 Mbit/s for WIFI users, while computers can be connected by cable to four Fast Ethernet ports.

Simply connect and share
The GO-DSL-N150 combines the functionality of an ADSL2/2+ modem with WIFI/LAN router. An Internet connection can easily be created and shared with others with the complete solution. Connect to your DSL provider via the modem and enjoy both wired and wireless high-speed connections on your devices.

Ultra-fast Internet connection
The easy modem/router supports download speeds of up to 24 Mbit/s thanks to the integrated ADSL2/2+ functionality1. With the GO-DSL-N151, you can take full advantage of your DSL connection – download video and music files, stream online content and enjoy high-quality voice and video calls on all connected devices.

High-speed LAN and WIFI
With the GO-DSL-N151, both wired and wireless connections are available to you so you can fully adapt the network to your connectivity requirements. Connect your PC to one of the Fast Ethernet ports for fast downloads and online games and surf the Net from the comfort of your couch by connecting your laptop or tablet via WIFI.

Safety and reliability thanks to firewall and QoS
A wide range of security features protects home and office networks from unauthorised access. The GO-DSL-N151 provides firewall security thanks to Stateful Packet Inspection (SPI), which checks the content of all incoming packet headers. Only those that match with a known active connection are let through. In addition, different security tools offer protection against typical attack strategies. The access control of the router filters packets to prevent unauthorised data transfer. With the QoS technology, the router prioritises packets depending on applications or pre-defined rules. Thanks to Quality of Service, uninterrupted transfers with bandwidth-intensive applications such as VoIP, streaming media and online gaming are guaranteed.



Manufacturer : D-LINK
Factory number : GO-DSL-N151/E
Package weight : 0.462 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 148 mm
    • Width
    • 112 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/30
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin