reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWR-730 :: Mobile HSPA+ 21-Mbit/s router

SAVE15%
Item-No.: D-LINK DWR-730
€54,95
€46,95
Category of goods: 0

D-LINK DWR-730

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Implementation
    • Standards
    • IEEE 802.11b/g/n
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 90 mm
    • Width
    • 50 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.77 kg

With the mobile HSPA+ 21-Mbit/s router DWR-730, you can connect your notebook, tablet
and smartphone to the Internet anywhere there is an available 3G connection
and wirelessly share the connection with other people. Whether working on the go or
a temporary solution when moving house – the router is ideal for people who
need a mobile solution.

• Compatible with all mobile devices
Mobile Internet for smartphones, notebooks and Tablet PCs with an available 3G connection

• Internet connection sharing
Convenient setup of WIFI networks

• New HSPA+ mobile technology
Up to 21.6-Mbps download speed via 3G networks

• Rechargeable battery
Increased mobility with Internet access for hours

• Advanced security
Built-in firewall and encryption for secure remote working

• microSD card slot
Ideal for travel with its compact design

• No SIM lock
Works with SIM cards from all providers

With the mobile HSPA+ 21-Mbit/s router DWR-730, you can connect your notebook, tablet and smartphone to the Internet anywhere there is a 3G connection available and wirelessly share the connection with other people. Whether working on the go or a temporary solution when moving house – the router is ideal for people who need a mobile solution.

3G connection sharing
The router allows you to share your 3G connection with others. If there is a 3G connection available, a fast and secure wireless N 150 network can be set up for several people.

Unlimited mobility
The device fits in your pocket due to its small size. Thanks to the rechargeable lithium-ion battery, you can use the Internet for hours on the go with the router. You can charge the device by means of a convenient USB AC adapter or car charger.

Optimal performance with HSPA+ technology
The mobile router supports the latest High Speed Packet Access (HSPA+) technology with data rates of up to 21.6 Mbit/s (5.76 Mb/s upload) with reduced latency. The router is also backward compatible with HSUPA and HSPDA-based mobile networks.

Advanced security
Despite its "size", the router is as safe as wireless home networks. The built-in firewall protects against attacks and intrusions from the Internet. WPA2 encryption ensures that you share your 3G connection only with the users authorised by you.



Manufacturer : D-LINK
Factory number : DWR-730
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Implementation
    • Standards
    • IEEE 802.11b/g/n
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 90 mm
    • Width
    • 50 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.77 kg
Datasheet/manual