reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWR-512 :: Wireless-N, 3G 7.2-Mbit router/SIM card slot

SAVE9%
Item-No.: D-LINK DWR-512
€129,95
€118,80
Category of goods: 0


D-LINK DWR-512

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN, 1x RJ11
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 119 mm
    • Height
    • 22 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/28
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Wireless N 150 3G 7.2-Mbps router

• Ethernet WAN port for wired Internet service connectivity
• 3G SIM card slot for access to mobile networks
• Up to 7.2-Mbit/s upload speeds via UMTS/HSUPA 3G technology (5.76 Mbps download)
• External removable 3G antenna
• Telephone socket can connect a standardised mobile phone
• Send/receive SMS
• Wireless-N 150-Mbps wireless speeds
• Dual active firewalls (SPI and NAT)
• Supports WAN failover for persistent connections
• Unlocked: works with data SIM card from any operator

The Wireless-N 150 router 3G 7.2 Mbps allows you to connect to wired and mobile broadband networks. You can access the Internet via your Internet Service Provider or via a 3G connection; access simply by inserting a SIM card into the SIM card slot, no matter which operator. Once connected, you and your family can share a 3G Internet connection via a secure Wireless-N 150 network.

Convenient voice functions
The Wireless-N 150 router 7.2 Mbps 3G comes with a phone jack to connect a standard telephone receiver so you can take calls addressed to your 3G line even while you are connected to the Internet. You can surf the web, make phone calls and send and receive SMS on your mobile phone number directly from the router, all at the same time.

Stable reception for 3G networks
The DWR-512 was designed to offer 3G network reception thanks to the detachable 3G antenna. This ensures a strong and consistent 3G signal no matter where you are, at home or on the go. This antenna can be easily removed and replaced by an external 3G antenna outside if the signal needs to be increased even further.

Say your Internet connection

The DWR-512 Wireless N 150 uses technology to offer network coverage with speeds of up to 150 Mbps. You can have Internet connection with multiple users at the same time, at higher speeds, with virtually no dead spots when compared with the previous 802.11g standard.

Advanced network security
The DWR-512 uses an active dual firewall to ward off possible attacks from the Internet. It includes the best wireless encryption (WPA/WPA2) in order to prevent spying.

Easy to install and to use
The router can be installed quickly and easily almost anywhere where there is an electrical outlet available. This router is ideal for situations where you want to set up an improvised wireless network or wherever conventional network access is unavailable



Manufacturer : D-LINK
Factory number : DWR-512
Package weight : 0.737 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN, 1x RJ11
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 119 mm
    • Height
    • 22 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/28
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual