reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWR-510 :: Mini 3G 7.2 Mbps HSUPA USB router

Item-No.: D-LINK DWR-510
€74,95
Category of goods: 0


D-LINK DWR-510

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
  • General
    • Type
    • WLAN 3G router
    • Design
    • USB stick format
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • Yes
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 90 mm
    • Width
    • 28 mm
    • Height
    • 11 mm

The Mini 3G 7.2-Mbit/s USB router DWR-510 combines the function of a 3.75G modem and a wireless router in a USB adapter.
Its small size and the vari-angle USB port offer convenience on the move, wherever you are.
With the DWR-510, you can use 3G connections at any time and anywhere and all with a speed of up to 7.2 Mbit/s via HSUPA

COMPACT DESIGN
The small size ensures easy transport and guarantees convenience on the go

3G-COMPATIBLE
Works in 3.75G HSUPA networks and is backward compatible with HSDPA, UMTS, EDGE and GPRS

MULTIFUNCTIONAL
Two modes of operation: Combines a 3.75G modem and wireless router in a USB adapter

RELIABLE MOBILE CONNECTIONS
Whether at home, in the office or on the move – the mini 3G 7.2-Mbit/s USB router DWR-510 offers you a reliable broadband connection anywhere.
With a speed of up to 7.2 Mbit/s for download and up to 5.76 Mbit/s for upload, you can use your mobile connectivity better than ever before.
Outside the office, while travelling and even on holiday – you can now take your own personal Internet connection, wherever you
are.

OPTIMAL PERFORMANCE WITH 3.75G HSUPA TECHNOLOGY
The Mini 3G 7.2 Mbit/s USB router supports the latest 3.75 HSUPA technology (High Speed Uplink Packet Access), which increases the maximum
data transfer rate on the uplink to 5.76 Mbit/s and reduces latency. This will give you a fast and uninterrupted connection
via which you can use your favourite web sites and services. 3.75G is also backward compatible with 3.5G, 3G and 2.5G technology to ensure compatibility
with Internet service providers at home and abroad.

SHARE YOUR INTERNET ACCESS
The DWR-510 not only works as a 3G modem to your computer, but can also act as a router to share your 3G connection with other devices
wirelessly. In this way, you can also use your 3G connection with notebooks, smartphones, tablets, portable game consoles and all other WIFI-compatible
devices. Simply activate the router mode and plug the device into your notebook or any other USB connection
with its own power supply – all of your wireless devices can access the Internet.

PRACTICAL PORTABILITY
The device is so small that it fits easily in your pocket. This makes it easier to transport and offers on-the-go convenience. There are no batteries, cables
or additional hardware required. Simply plug it in and you're good to go.

COMPUTER MINIMUM REQUIREMENTS
• Microsoft® Windows 7/Vista/XP SP2
or MAC OS X 10.4 or higher
• Microsoft® Internet Explorer 6 or higher
• Mozilla® Firefox 2.0 or higher

GSM BAND (GSM/GPRS/EDGE)
• 850/900/1800/1900 MHz
• Performance class 4 (850/900 MHz)
• Performance class 1 (1800/1900 MHz)

DUAL BAND FOR UMTS/HSDPA/HSUPA1
• 850/1900 MHz
• 850/2100 MHz
• 900/2100 MHz
• Performance class 3 (+24 dBm)

DATA TRANSFER SPEED
• Downlink: up to 7.2 Mbit/s
• Uplink: up to 5.76 Mbit/s

CONNECTIONS
• 802.11g/b, compatible with 802.11n devices
• USB 2.0
• Standard USIM card slot with 6 contacts

ANTENNA
• Integrated 3G and WIFI antenna

SMS
• Circuit switched (GSM)
• SMS messages stored on the SIM card
• Notification of new SMS via Connection Manager
• Compose/send/read/delete SMS

PHONE BOOK FUNCTIONS
• New contact, new group, view/delete/edit contacts, send/save messages

PLUG-AND-PLAY
• Automatic software/driver installation

DIMENSIONS (L x W x H)
• 90 × 28 × 11 mm



Manufacturer : D-LINK
Factory number : DWR-510/E
Package weight : 0.083 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
  • General
    • Type
    • WLAN 3G router
    • Design
    • USB stick format
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • Yes
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 90 mm
    • Width
    • 28 mm
    • Height
    • 11 mm