reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DSL321BV2 :: ADSL2+ Ethernet modem modem (Annex B and J)

Item-No.: D-LINK DSL321BV2
€24,75
Category of goods: 0


DSL-321B/EU Rev Z

  • Product Description
  • Technical information
  • General
    • Type
    • ADSL-Modem
    • Design
    • Annex B & J
    • Colour
    • Black
    • Assembly
    • ADSL/A2DS2L 2+
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Revision Z – Annex B and J

• No configuration necessary! Just plug it in and start surfing
• High download speeds for large amounts of data
• Compatible with most of the German DSL providers
• Also suitable for Annex J ADSL (TAE adapter included in delivery)

This ADSL2+ modem enables fast and easy access to the Internet. Simply connect your PC or router to the DSL-321B and start surfing. No settings required.

You can use the DSL-321B with most German DSL vendors. The integrated "PPPoE/PPPoA" client also enables automatic dial-up access to the Internet and maintains the connection permanently.

The ADSL2+ modem supports download speeds of up to 24 Mbit/s, meaning that even large amounts of data can be downloaded easily and quickly. In the upstream, a transfer rate of up to 2 Mbit/s can be achieved.

In order to grant further PCs and network devices simultaneous access to the Internet, a router can be connected to the DSL-321B that also offers additional security features.


Network connections
• LAN: 1 x 10/100 Mbit/s TP (RJ-45)
• LAN: 1 x RJ-11 for connection to splitter or TAE socket

ADSL modem
• ADSL/ADSL 2+ modem (Annex B and Annex J – suitable for use in Germany – Annex J = IP connection is supported by DSL-321B Rev.Z)
• Downstream up to 24 Mbit/s
• Upstream up to 2 Mbit/s
• Automatic detection of different ADSL types
• Suitable for "DSL without splitter", unbundled DSL and IP-based connections

Network protocols
• PPPoE, PPPoA for Internet dial-up via the modem
• DHCP configuration/management
• Administration by Windows software, web browser
• Multilingual user interface (English, German, Spanish, French, Italian)
• UPnP
• Restore button
• On/off switch



Manufacturer : D-LINK
Factory number : DSL-321B/EU REV Z
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • ADSL-Modem
    • Design
    • Annex B & J
    • Colour
    • Black
    • Assembly
    • ADSL/A2DS2L 2+
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual