reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-850L :: Wireless AC1200 Dual Band Gigabit Cloud Router


D-LINK DIR-850L

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 93 mm
    • Width
    • 116 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 0.33 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Faster wireless transmission
With transfer speeds of up to 867 Mbit/s, it is now possible to download web content and to synchronise files with mobile devices up to three times faster than with the previous standard.

Dual-band technology for optimised performance
Wireless access to your network through parallel use of two frequency bands to ensure a high performance level, without interruptions in any application range

mydlink™ support
Monitor your network and your cameras very easily from any PC or mobile device on the Internet.

With the Wireless AC1200 Dual Band Gigabit Cloud-Router DIR-850L, you can use advanced wireless technology and the unique mydlink™ to connect, control and monitor your network without any problems. After downloading the free app mydlink™, you can also monitor your home network by remote access. Thanks to the integrated SharePort™ technology, it is easier than ever before to access data, play lists and videos on the road, and to share data.

Fast and reliable home network
The router establishes an extremely fast home network, which all your computers and mobile devices can use to access your broadband Internet connection. Thanks to the simultaneous dual band standard 802.11ac, you benefit from wireless connectivity with high bandwidth and you can stream HD videos, make Internet telephone calls and access the Internet without any interruptions. The gigabit Ethernet ports offer fast cable connections to up to four PCs or other devices. With elegant design, user-friendliness and IPv6 capability, the router provides a reliable network both now and in the future.

Higher speed thanks to the latest wireless AC
The DIR-850L uses the latest wireless AC technology, offering transfer speeds of up to 867 Mbit/s3. Thanks to higher transfer speeds on the gigabit level, downloading web content and synchronising files with mobile devices is up to three times faster than with the previous standard. At the same time, you benefit from a significantly large frequency range, which easily covers your entire home. The router works simultaneously in both the 2.4 GHz and the 5 GHz frequency bands and uses dual band technology and six internal antennas to make this possible. You can therefore surf the Internet, participate in chats and send e-mails via the 2.4 GHz band, while simultaneously transferring digital media, playing online games or making Internet telephone calls using the 5 GHz band.

Always protected and informed – with mydlink™
The router offers you comprehensive control. You can monitor who accesses your network and which sites are visited. You can also block unwanted users. Via the mydlink™ web portal or by downloading the free mydlink™ app via an iOS or Android device, you can also monitor your home network by remote access.

File sharing in no time at all
Connect a USB storage medium to your DIR-850L to provide storage space for shared usage. This is a very simple way for you to exchange files between computers and other devices connected to your network. Connect a USB hard drive to stream content from your video and music library on your laptop. With the SharePort™ mobile app for iOS and Android devices, you can back up photos and videos that are saved on your device. You can also manage the shared memory by creating separate user accounts for accessing the USB drive. Having separate accounts allows you to share your music with all users, for example, and protect your personal files at the same time. The Cloud Router can also be used as a media server in the home network. Using the router, you can stream media content saved on a USB drive to all DLNA-compatible playback devices, such as D-Link's Boxee Box.

Simple setup and operation
It takes just a few easy steps to set up the DIR-850L using the QRS (Quick Router Setup) Mobile app on your iOS or Android device from your sofa. Simply connect the router to the mains, start the app, and follow a few simple steps to connect to your home network. There is no need to use a computer. In addition, you can ensure a secure network at the touch of a button thanks to Wi-Fi Protected Setup. Simply press the WPS button to establish a secure connection with a new device immediately. If you also have other mydlink™ products, make the most of mydlink™ Zero Configuration. Simply connect your mydlink™-capable device to the DIR-850L and the router will automatically connect it to your mydlink™ account without any further configuration processes required.

Modern, attractive design
Thanks to the Cloud Router's vertical configuration and elegant lines, you will not feel the need to hide it in your home like other hardware devices. As all the ports and plugs are concealed on the back of the device, the router looks like an item of furniture in any modern home.

-Please refer to the data sheet provided for the additional range of functions-



Manufacturer : D-LINK
Factory number : DIR-850L/E
Package weight : 0.802 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 93 mm
    • Width
    • 116 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 0.33 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin