reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-810L :: Wireless AC750 dual-band Cloud router

Item-No.: D-LINK DIR-810L
€42,95
Category of goods: 0

D-LINK DIR-810L

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 4x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 156 mm
    • Width
    • 113 mm
    • Height
    • 54 mm
  • Weights
    • Weight
    • 0.1845 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/22
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• High-speed WIFI ultra-fast wireless connection thanks to the latest WIFI standards
• Dual-band technology for optimised performance, parallel use of two frequency bands for high performance in every field of application
• Easy to set up and manage, fast setup, ease of management and mobile network monitoring (Internet access required)

The Wireless AC750 dual-band Cloud router DIR-810L is an affordable and powerful wireless networking solution that combines high-speed connectivity with dual-band technology and Fast Ethernet ports and so creates a seamless networking experience. The DIR-810L also has a wide variety of network security features, while integrated Cloud features enable flexible, remote monitoring of the network.

High speeds using LAN and WIFI
Whether streamed movies and music, online games, web surfing or making telephone calls over the Internet – the Wireless AC750 dual-band Cloud router DIR-810L uses the very latest WIFI technology and ensures extremely fast WIFI connections with up to 433 Mbit/s anywhere in your home1. The Fast Ethernet ports with 10/100 Mbit/s offer a reliable wired alternative. The integrated Quality of Service (QoS) engine enables prioritisation of traffic for a connection quality that leaves nothing to be desired.

Dual-band technology for optimised performance
The wireless AC750 dual-band Cloud router DIR-810L features dual-band WIFI technology, which allows parallel operation of two high-speed frequency bands. You can use the 2.4-GHz band to surf the web, chat and play online and stream digital media on the 5-GHz band at the same time. Each band can also be operated as a separate WIFI network so that you can adapt your network to your connectivity requirements.

Simple setup and operation

It takes just a few simple steps to set up the DIR-810L using the QRS (Quick Router Setup) Mobile app on your iOS or Android device from your sofa. Simply connect the router to the mains, start the app, and follow the few simple steps to connect to your home network. There is no need to use a computer. In addition, you can ensure a secure network at the touch of a button thanks to Wi-Fi Protected Setup. Simply press the WPS button to establish a secure connection with a new device immediately. If you also have other mydlink™ products, make the most of mydlink™ Zero Configuration. Simply connect your mydlink™-capable device to the DIR-810L and the router will automatically connect it to your mydlink™ account without any further configuration processes required.

Always protected and informed – with mydlink™
The router offers you comprehensive control. You can monitor who accesses your network and which sites are visited. You can also block unwanted users. Via the mydlink™ web portal or by downloading the free mydlink™ app via an iOS or Android device, you can also monitor your home network by remote access.



Manufacturer : D-LINK
Factory number : DIR-810L/E
Package weight : 0.526 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 4x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 156 mm
    • Width
    • 113 mm
    • Height
    • 54 mm
  • Weights
    • Weight
    • 0.1845 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/22
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin