reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-615 :: D-Link DIR-615 Wireless N router

Item-No.: D-LINK DIR-615
€21,95
Category of goods: 0

D-LINK DIR-615

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

D-LINK DIR-615

• Wireless data transfers of up to 300 Mbit/s
• Long range and high coverage of environment
• Compatible with 802.11b/g/n standards
• Reliable protection through WEP, WPA and WPA2
• WIFI encryption via WPS (PIN query or a button)

Wireless of the future!
Full speed ahead into the future today with Wireless N by D-Link. The Wireless N router DIR-615 enables wireless data transfer rates of up to 300 Mbit and is completely compatible with the 802.11b or 802.11g standards.

No limits to your network
Finally, you can browse the Internet in the entire house and garden. Thanks to the Wireless N technology, the DIR-615 achieves large ranges and high coverage of the environment.

Multimedia is prioritised
Reliable data transmission is ensured with the automatic QoS technology and WMM (WIFI multimedia). Multimedia applications, VoIP and online games are prioritised and thus the available bandwidth can be allocated more efficiently.

Security for your network

The DIR-615 includes built-in firewall features to protect your network and your data. A dual NAT/SPI firewall prevents attacks from the Internet. With the help of modern encryption standards (WEP, WPA and WPA2), your data can be encrypted and protected from unauthorised access. New devices (e.g. PC, printer, digital camera) are integrated securely into your network with WPS. All security settings are made automatically via PIN query or pressing a button.

Easiest installation

With D-Link Click'n Connect installation wizard, setting up the DIR-615 is child's play. A user-friendly interface leads you step-by-step through the menu.

Network connections
• LAN: 4x 10/100-Mbit/s ports
• WAN: 1 x 10/100-Mbit/s port

WIFI
• High-speed WIFI with a particularly large range
• Transfer rates of up to 300 MBit/s
• Frequency range 2.4 GHz
• Integrated IEEE 802.11n access point
• Compatible with IEEE 802.11b/g/n

Security
• Encryption method: WEP, WPA, WPA2
• WPS (WiFi Protected Set Up)
• SPI/NAT firewall
• Access control policies
• VPN pass-through
• MAC/IP/URL filter
• Domain blocking
• Access control (domain and URL filter)
• Up to 256 configurable filter rules

Additional features
• Quality of Service, WMM (WIFI Multimedia)
• Works with Vista certified, Xbox Live certified
• D-Link "Click'n Connect" installation software



Manufacturer : D-LINK
Factory number : DIR-615
Package weight : 0.652 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin