reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-605L :: Cloud WIFI router – 300 Mbit/s

Item-No.: D-LINK DIR-605L
€19,95
Category of goods: 0


D-LINK DIR-605L

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 112 mm
    • Width
    • 152 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.25 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/18
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Cloud router N300

Free iPad®, iPhone® and Android™
Apps to view the history of visited pages from anywhere.

Total compatibility:
Works with all Wi-Fi certified devices and is therefore absolutely reliable

Total security:
Complete set of security features, including an SPI firewall and WPA2 to protect your network against outside intruders.

Total comfort:
Managing with the smartphone down to the blocking of individual clients.

More coverage:
Better signal strength through a 5-dbi antenna

HIGH-PERFORMANCE WIRELESS NETWORKS
The Cloud router N300 (DIR-605L) from D-Link allows you to conveniently set up fast wireless networks at home. Connect the device to a broadband modem, share your fast WIFI connection with others to surf the web, read emails or chat online with your friends and family. The router is based on the Wireless N technology, which has a higher speed and range compared with 802.11b/g. Thanks to NAT support (Network Address Translation), multiple users can connect to the Internet under a common IP address. The Cloud router N300 (DIR-605L) also has an embedded 10/100BASE-TX Ethernet switch with four ports so that wired computers can also be connected flexibly to the network.


ALWAYS PROTECTED AND INFORMED – WITH MYDLINK
The DIR-605L transfers push messages to Apple and Android smartphones via the free mydlink app about firmware updates, user activity and unauthorised access. This is how mydlink makes you aware about currently available router updates at any time. Thanks to a real-time chronicle of all Web activity, you can create a safe environment at home, especially for children. You will also be informed as soon as possible about intrusions into your wireless network so that you can respond to threats very quickly.

The DIR-605L also features a built-in firewall and an SPI firewall to minimise potential dangers of hackers and intruders and to analyse network traffic. WEP, WPA and WPA2 encryption ensure the security of your network traffic.

EASY TO INSTALL AND OPERATE
With the D-Link easy setup wizard, you can set up a wireless network in a few minutes. The wizard will guide you through an easy-to-understand process to install new hardware, make connections to the network and integrate new devices into the network. It configures your provider settings so that you quickly have a broadband Internet connection available. The Cloud router N300 (DIR-605L) is also WPS-certified (Wi-Fi Protected Setup™), which makes the configuration of the wireless network and the security features even easier.

RANGE OF SERVICES
Connect the Cloud router N300 (DIR-605L) from D-Link with a broadband cable or DSL modem to make your Internet access at home or in the office available to other computers. Once the device is connected, you can set up your personal home network to share documents, music and photos. Take advantage of the potential of the cloud to protect your family from unwanted content and intruders with mydlink.

EASY INSTALLATION
With the new easy setup wizard, configure D-Link network devices in a few minutes. The wizard will lead you through an easy-to-understand process to install new hardware and create a connection to the mydlink-portal.



Manufacturer : D-LINK
Factory number : DIR-605L
Package weight : 0.634 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 112 mm
    • Width
    • 152 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.25 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/18
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin