reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-510L :: Wi-Fi AC750 portable router and charger

Item-No.: D-LINK DIR-510L
€88,95
Category of goods: 0

D-LINK DIR-510L

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Hotspot & charger
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0 host, 1x USB charging
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 140 mm
    • Width
    • 59 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 0.154 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

• Internet connection for all your devices – use of the Internet on all devices, whether via a fast WIFI hotspot or via the mobile Internet connection of a 3G/4G-LTE USB adapter
• Latest wireless technology – ultra-fast wireless connection and higher coverage thanks to the latest dual-band wireless technology as per 802.11ac
• Data available anywhere with mydlink™ SharePort™ – access to your photos, videos, music files and documents from any location with the mydlink™ SharePort™ app for your mobile device

With the Wi-Fi AC750 portable router and charger DIR-510L from D-Link, you can establish an Internet connection, share with other devices and charge your mobile devices – any time and anywhere. Take advantage of the exceptional speed and performance of the latest wireless AC technology to share files, stream media and browse the Internet. Simply connect your laptop, your smartphone or your tablet to the wireless network of the DIR-510L and the router takes care of everything else. The integrated high-capacity battery of this portable charger powers your mobile devices so that you can keep on talking, listening to music, watching videos or surfing the Web.

Wireless AC for superior performance
The DIR-510L is equipped with the latest wireless AC750 technology, which allows greater range and higher data transfer rates. With its high-performance dual band radio module, the router achieves a combined data transfer rate of up to 750 Mbit/s while using the 2.4-GHz and the 5-GHz band at the same time. Each band can also be operated as a separate WIFI network so that you can adapt your network to your connectivity requirements. You can even set up a guest zone where visitors can access the Internet but do not have access to the rest of the network. In combination with the UPnP support (Universal Plug and Play) and the integrated DLNA server, you can stream your multimedia collection trouble-free and securely on all your devices and appliances, including smart TVs, game consoles and multimedia PCs.4

mydlink™ SharePort™ – sharing on the move
Sharing of audio, video and photo files has never been easier than with the DIR-510L. With the mydlink™ SharePort™ and SharePort™ Mobile apps for mobile devices, you can upload, download and stream multimedia data and documents to and from a USB drive that is connected to the DIR-510L, from everywhere. Simply download the app, create a free mydlink™ account and connect to the DIR-510L: You can then share your media files with friends and family, as long as you have access to the Internet. Learn more about mydlink...

Your mobile power plant
The integrated battery of the DIR-510L with a capacity of 4000 mAh not only supplies the device itself but also maintains the power supply for your gadgets so that these remain constantly ready for use. The device is equipped with two USB ports that allow you to simultaneously charge a device and share files on a USB drive. You no longer need to worry whether your smartphone battery will run out while you are on the move. Simply connect your smartphone or other power-hungry devices such as an iPad to the USB port to charge them – anywhere and any time6.

Easy to set up, easy to use
The DIR-510L has a user-friendly interface for storing your connection data, so you only need to enter it once. Whether you are using mobile Internet via a 3G/ 4G-LTE adapter or are connected to a public WIFI hotspot, the DIR-510L maintains the connection to all of your devices. Set up WPA/WPA2 encryption for WIFI in a few minutes with the setup wizard for the wireless network. Use Wi-Fi Protected Setup (WPS) in order to establish a connection to new devices, without having to enter any settings or create a password. In addition, the built-in firewall protects against malicious attacks from the Internet and with the access control features you can restrict the access to your network.



Manufacturer : D-LINK
Factory number : DIR-510L
Package weight : 0.537 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Hotspot & charger
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0 host, 1x USB charging
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 140 mm
    • Width
    • 59 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 0.154 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB