reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DIR-505 :: Cloud WIFI router/hotspot/extender/USB

Item-No.: D-LINK DIR-505
€34,95
Category of goods: 0


D-LINK DIR-505

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Plug-in design
    • Power supply
    • Internal
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 68 mm
    • Width
    • 42 mm
    • Height
    • 51 mm
  • Weights
    • Weight
    • 0,113 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Sharing any internet connection via wireless network
Use your home broadband access or a WIFI hotspot on multiple computers and devices.

Sharing files
Connect a USB storage device and use it via wireless network with your friends and family.

Portable and easy to use
Simply plug the device into a wall socket to create a wireless network anywhere.

Highlights
• Save photos, videos, music via app for iPhone®/iPad®/Android devices, access & share with others – no matter where you are
• Set up your personal Cloud
• Memory back-up for files on your iPad® and iPhone®
• Extend the range of your network
• Go on the Internet with one or more devices via an existing WIFI hotspot e.g. in a hotel
• Without having to register each one individually
• Your own data is protected against access by third parties through a firewall

Operating modes
- Router
- Access point
- Repeater
- WIFI hotspot
- Network storage for USB storage medium
- USB port for charging terminal devices

The Mobile Cloud Companion DIR-505 is a portable router in plug-in design for sharing your Internet connection and files. The device is so small that it even fits in your pocket. Tiny and yet versatile, it offers all the functions of a router, access point and repeater for wireless networks and a network storage – in a device that fits easily into the palm of your hand.

Different operating modes for all your needs
The Mobile Cloud Companion features a number of different operating modes, which can adapt to any application. In router mode, you can share your broadband Internet connection via wireless network. Simply plug it into your cable or DSL modem and you can share the high-speed Internet access through your entire household or office. In AP mode, you can create a wireless network directly, ideal for accessing files together during business meetings, for example. The repeater mode extends an existing wireless network. So simply place the device somewhere in your home to increase the range of your wireless network. The WIFI hotspot mode allows sharing of an Internet connection provided via a WIFI hotspot. This permits a wireless connection in a hotel or in a café on all of your devices. In addition, you can connect any device to the Ethernet connection in the repeater mode and in the WIFI hotspot mode and integrate it into your wireless network. Connect an Xbox 360® or a smart TV to the DIR-505 to give these devices wireless access to your router and improve WIFI coverage in your home at the same time.

Easy sharing and streaming of files
Connect a USB storage medium to your DIR-505 to provide storage space for shared usage. This is a very simple way for you to exchange files between computers and other devices connected to your network. Connect USB memory to stream the contents of your video and music library on your laptop or use a USB flash drive to use presentation files together with the members of your team. The easy-to-use web interface allows uploading, access to and the playing of files that are saved on the USB drive. With the SharePort™ mobile app for mobile devices, you can back up photos and videos that are saved on your device. You can also manage the shared memory by creating separate user accounts for accessing the USB drive. Having separate accounts allows you to share your music with all users, for example, and protect your personal files at the same time. The DIR-505 can also be used as a media server on the home network. It has an integrated DLNA server, which allows the streaming of media content stored on the USB storage medium to all DLNA-compatible playback devices, for example PlayStation 3® and Xbox 360®.

With you everywhere
The DIR-505 is ideal for easy sharing of connections and files. Thanks to its compact design, it can easily fit into your pocket and it can be used immediately after plugging in. You can also leave your chargers for mobile devices at home, because the Mobile Cloud Companion can also be used as a USB charger to charge your smartphone on the go.

Easy to set up, easy to use
Setting up the all-in-one Mobile Companion is quite simple. Plug it into the wall socket, set up a connection to the router over the wireless network on a computer or mobile device and follow the instructions of the integrated setup wizard to configure the DIR-505. You can also use the QRS mobile app for mobile devices to carry out the setup process step by step.3 5

Note:
• Supports USB memory devices up to 250 GB
• SharePort™ mobile and sharing capabilities are only available in router mode and in WIFI hotspot mode.
• The QRS mobile app can only be used in router mode.
• Only standard mobile devices can be charged. Devices with higher power requirements such as the iPad cannot be charged with the DIR-505.



Manufacturer : D-LINK
Factory number : DIR-505/E
Package weight : 0.245 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Plug-in design
    • Power supply
    • Internal
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 68 mm
    • Width
    • 42 mm
    • Height
    • 51 mm
  • Weights
    • Weight
    • 0,113 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing