reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-2553 :: Wireless N PoE access point dual band

Item-No.: D-LINK DAP-2553
€117,95
Category of goods: 0


D-LINK DAP-2553

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Wireless N dual band PoE access point

• Choice of two frequency bands (2.4 GHz or 5 GHz) for improved radio coverage
• High performance and large range
• Power-over-Ethernet support
• Flexible usage options through four different operating modes
• Three removable dual band aerials
• D-Link AP Manager II software included with delivery

This strong bandwidth Wireless N dual band PoE access point is one of the solutions from D-Link for professional WIFI environments. It is particularly suitable for constructing a full-coverage Wireless N network in small and medium-sized enterprises (SMES).
To transfer the data, the DAP-2553 can transmit either on the 2.4-GHz or the 5-GHz frequency band. Thanks to extensive features such as Power-over-Ethernet (PoE), Gigabit LAN port and various operating modes, the DAP-2553 can be used flexibly anywhere.

Flexible power
The DAP-2553 offers data transfer rates of up to 300 Mbit/s with the integrated Wireless N technology. In accordance with the requirements of the company, it transmits using three removable aerials on the 2.4-GHz or 5-GHz frequency and ensures the complete coverage of the environment. Coupled with WMM (Wireless Multimedia) and QoS functionality, the high bandwidth also enables the fast exchange of voice, audio and video without any loss in quality. The DAP-2553 has a fast Gigabit LAN port with PoE support. Optimal placement can therefore be realised, even in environments where a power supply is not possible.

Meets all demands
Beyond the pure wireless connection of PCs and laptops, the DAP-2553 can be used flexibly in any environment through further operating modes. The WDS/bridge mode allows you to combine several DAP-2553s in a group and therefore create a full-coverage Wireless N network. Furthermore, additional wireless clients can be connected with the function WDS with AP. In the wireless client operating mode, the access point can transform into a client itself and so incorporate devices with a network connection wirelessly into the environment regardless of operating system. The entire range of applications can be easily handled via the supplied tool "D-Link AP Manager II software".

Versatility without risk
Using multi-SSID and VLAN, the DAP-2553 is able to divide a wireless network virtually into several segments. Through this, different encryption methods can be set up via the connections to the network. The WIFI clients can be optionally authenticated via a RADIUS server. Furthermore, encryption standards such as WEP (64/128 Bit), WPA/WPA2 (802.11i) and AES protect against unauthorised access. Further security mechanisms such as MAC address filtering, shutdown of the SSID broadcasts and rogue AP detection allow maximum protection.



Manufacturer : D-LINK
Factory number : DAP-2553
Package weight : 0.853 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin