reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-2360 :: Wireless N PoE access point – 300 MBit/s

Item-No.: D-LINK DAP-2360
€112,95
Category of goods: 0


D-LINK DAP-2360

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 166 mm
    • Height
    • 188 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.8 kg

Wireless N PoE access point

- Different operating modes
• Can be configured to improve the network performance

- Unobtrusive housing
• Robust, white metal housing

- Improved network coverage
• Developed to supply areas with poor network coverage

- PoE
• Allows easy installation

The Wireless N PoE access point DAP-2360 with housing suitable for distribution shafts is the ideal solution for all network administrators who would like to build a powerful wireless network or expand the capacity of an existing wireless network. This access point is suitable for areas with high data traffic, for example airports, coffee shops, shopping centres, sports facilities and university campuses. Users can create connections with data transfer rates of up to 300 Mbit/s in the 2.4 GHz frequency band, both with older 802.11b/g network interface cards as well as with the latest 802.11n network interface cards for faster downloads and direct communication.

Versatile access point
With the DAP-2360 network, administrators can build a very manageable and extremely robust 802.11n wireless network. The aerials included with the delivery can be removed and provide optimal coverage in the 2.4 GHz band (802.11g and 802.11n). The radio layout has been specially developed to reduce dead spots and increase capacity. With its white housing, the DAP-2360 fits unobtrusively into ceilings or walls and meets the fire safety standards for fitting in air passages. For demanding installations, this powerful access point is equipped with built-in Power over Ethernet (PoE) as per 802.3af, which allows easy installation in areas where no power outlets are available.

Highest performance
The DAP-2360 provides reliable wireless performance in the 2.4 GHz band with a maximum data rate of up to 300 Mbit/s. The combination with the Wi-Fi Multimedia (WMM™) functions and the Quality of Service (QoS) functions makes it the ideal
access point for audio, video and voice applications. In addition, the DAP-2360 has a load distribution function, which controls the maximum number of users per access point. In this way, optimal performance is always ensured.

Security
In order to guarantee the security of the wireless network, the DAP-2360 is equipped with the latest wireless security technologies. It supports both the personal as well as the enterprise version of WPA™ and WPA2™ (802.11i) and allows the use of a RADIUS back-end server. In order to protect your wireless network even better, the device also supports filtering of MAC addresses, WIFI segmentation, hiding the SSID, the detection of malicious access points (rogue AP) and settings for wireless broadcasts.

The DAP-2360 supports up to eight VLANs, which can be given their own SSIDs in order to facilitate the separation of the users on the network. In addition, it offers a mechanism for isolation of clients, so that direct communication between the clients may be prevented.

Different operating modes
To ensure maximum return on investment, the DAP-2360 can be configured using its various operating modes so that the optimal network performance is reached: access point, WIFI client, Wireless Distribution System (WDS) and WDS with access point. Using WDS support, network administrators can set up several DAP-2360s in a building and configure them so that they work in pairs in bridge operation and at the same time provide network access for the individual clients. The DAP-2360 also has enhanced features such as load balancing, through which high traffic on the network is optimised, and redundancy for fail-safe WIFI connections. In addition, the DAP-2360 supports the Spanning Tree Protocol to improve efficiency and to avoid floods of broadcast messages when using in WDS mode and therefore improve the availability of the network.

Network management
Network administrators have various access options for the management of the DAP-2360 available to them, including a web interface (HTTP), Secure Sockets Layer (SSL), Secure Shell (SSH) and Telnet. For advanced network management, administrators can use the D-Link AP Manager II or the D-View SNMPv3 management module to configure multiple APs in one place. However, not only can network administrators simplify the management process with the AP Manager II and the D-View software; they can also check the systems and perform regular maintenance checks remotely, which prevents the need for time-consuming checks on site. With support for the 2.4 GHz band, the PoE support, the robust metal housing and the comprehensive safety features, the DAP-2360 is the ideal solution for enterprise environments in which a wireless network is to be built for the workplace.



Manufacturer : D-LINK
Factory number : DAP-2360
Package weight : 1.658 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 166 mm
    • Height
    • 188 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.8 kg