reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO WAP321 :: WLAN dual-band access point with PoE, 802.11n

Item-No.: CISCO WAP321
€159,95
Category of goods: 0

CISCO WAP321

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Temperature range
    • 0 - 40
    • Power supply
    • External or PoE
    • Accessory
    • Manual/CD
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 170 mm
    • Width
    • 170 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A greater range and faster data transmission for your wireless network!

The Cisco WAP321 Wireless-N selectable-band access point is equipped with intelligent features that allow you to exploit the full potential of your network:

  • Wireless 802.11n connection with selectable frequency band and high bandwidth for maximum performance

  • Super-fast Gigabit Ethernet LAN connection for bandwidth-intensive applications and faster downloads

  • Highly secure guest access with authentication portal for visitors

  • Fast and easy setup with browser-based configuration

  • Protection for confidential business data through advanced security features and powerful encryption

  • Attractive design with internal antennae for flexible installation options

  • Supports Power over Ethernet for easy installation without additional wiring

  • Network traffic prioritisation through intelligent QoS functions for the best possible performance

  • IPv6 support for use of future network applications and operating systems without costly upgrades


Quick and easy to install
Quick setup and ease-of-use were the primary aims when developing the Cisco WAP321 Wireless-N access point. An intelligent, wizard-based configuration tool ensures that the access point is set up and ready for use in minutes. Its built-in antennae and attractive design make it easy to place on the desk or fit it to a wall or ceiling. PoE support also simplifies implementation in your network: neither separate power connections nor costly new wiring will be required.

Ideal for business-class applications
The features of the Cisco WAP321 allow you to support the most diverse business applications flexibly, simply and cost-effectively:

  • Voice over WLAN: Your employees can make and receive calls in the office, in conference rooms or in the reception area via the wireless network.

  • WLAN networking: The Cisco WAP321 has a 5-GHz frequency band to expand your wireless network whilst avoiding interference from other wireless devices — without incurring costs for new electrical wiring and installations.

  • Wireless guest access: A captive portal for user authentication provides secure wireless access for employees, customers and partners and creates additional revenue options.

  • Protect your business: You can integrate Cisco IP surveillance cameras in your network using a comprehensive security solution to protect your valuable company resources against theft or damage.

  • Comprehensive wireless security: Detects unauthorised access points and unauthorised wireless users that could endanger the security of the corporate network.

  • Data traffic isolation: The assignment of unique service set identifiers (SSIDs) allows you to set up separate wireless connections for sales, marketing, or other users, groups and devices.




Manufacturer : CISCO
Factory number : WAP321-E-K9
Package weight : 0.657 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Temperature range
    • 0 - 40
    • Power supply
    • External or PoE
    • Accessory
    • Manual/CD
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 170 mm
    • Width
    • 170 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin