reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO NT12V2AEU :: CISCO SmallBusiness 12V 2A Power Adapter

Item-No.: CISCO NT12V2AEU
€24,95
Category of goods: 0


CISCO NT12V2AEU

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply unit for CISCO
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
CISCO SmallBusiness 12V 2A Power Adapter


Manufacturer : CISCO
Factory number : SB-PWR-12V2A-EU
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply unit for CISCO
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual