reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BINTEC W2003NEXT :: Bintec Business WLAN Dualband Access Point

Item-No.: BINTEC W2003NEXT
€409,95
Category of goods: 0


BINTEC W2003NEXT

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 2-port switch
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 159 mm
    • Height
    • 43 mm
    • Depth
    • 145 mm
Business WLAN Access Point

  • Dual concurrent radio for simulanteuos 2.4/5 GHZ operation

  • 802.11n 2x2 Mimo technolgy with up to 2x300 Mbps PHY rate

  • 200 mW transmitter power at 5 GHz band

  • Managed by integr. WLAN controller or stand-alone operation

  • Two Gigabit Ethernet ports with PoE (Power over Ethernet)

  • Four external RSMA antennas 2.4/5GHz

  • Certified for operation in medical environments


The bintec W2003n-ext is an 11n access point with two dual-band radio modules with external antennas, allowing simultaneous operation in both the 2.4 GHz and 5 GHz bands. A high-performance radio module enables up to 200 mW transm. power at 5 GHz band.
The device is equipped with external dual-band antennas. This makes it possible to operate both radio modules on the same frequency, e.g. two antennas operating at 2.4 GHz or two antennas at 5 GHz. The external antennas are removable, allowing you to operate the device with a separate omnidirectional, sector, or directional antenna.

Due to a high-performance radio module the W2003n-ext works with up to 200 mW transmission power at the 5 GHz band. This is a duplication of the transmission power compared to the 2.4 GHz band.

You can operate the bintec W2003n-ext access point in any of three different modes. You can operate the device as a stand-alone access point or manage it from a central bintec WLAN Controller. The W2003n-ext can also function as a WLAN Controller (master access point) itself to manage up to six APs. The bintec WLAN Controller solution can be used in wireless networks with anywhere from 2 to 150 access points. The bintec WLAN Controller solution provides a scalable, end-to-end solution that lets you expand your network without migrating to a new technology. This flexibility protects your investments in existing infrastructures.

The included mounting hardware lets you quickly and easily mount the unit onto a ceiling or wall. For protection against theft, the device is also compatible with Kensington locks. As an alternative to wall-or ceiling-mounting, you can also place the device on a desktop thanks to the included rubber feet.

Take advantage of all the benefits our optional bintec HotSpot solution has to offer when using the W2003n-ext as a stand-alone access point or together with the WLAN Controller software. Hotspots benefit hotels and restaurants, for instance, by allowing them to provide controlled wireless access to their customers.

The W2003n-ext also supports handover and roaming. That means with a properly set up and surveyed wireless network managed by a bintec WLAN Controller, wireless devices enjoy seamless coverage throughout the network. And seamless coverage is a must if you are, for instance, implementing a VoWLAN (Voice over WLAN) solution or using wireless barcode scanners for logistics applications.

The W2003n-ext. gives you green IT right out of the box with its automatic energy-saving features. If no client is connected, the AP turns off any circuits not currently in use, downshifting to mimo 1x1. The Gigabit Ethernet ports support the energy-saving 802.3az standard, ensuring only as much energy as needed is used.
In addition to the Access Point operation modes the device could be used as WLAN client for direct connecting of ethernet devices (e.g. printers), to connect ethernet devices with existing wireless LANs.
Furthermore it is possible to use the device as bridge in Point-to-Multipoint operation mode with up to eight links. By the fact that a radio module can be used as Access Point and simultaneously as Bridgelink Master, it's easy to realize efficient Wireless Backbones. It is not possible to use a WLAN Controller at these both operating modes.



Manufacturer : BINTEC ELMEG
Factory number : W2003N-EXT
Package weight : 0.89 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 2-port switch
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 159 mm
    • Height
    • 43 mm
    • Depth
    • 145 mm
Datasheet/manual