reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB W7560 :: AVM FRITZ!Box 7560 with VDSL/ADSL2+ modem

Item-No.: AVM FB W7560
€169,00
Category of goods: 0


AVM FRITZ!Box 7560

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Assembly
    • ADSL, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 4x 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • WPA2
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 220 mm
    • Height
    • 47 mm
    • Depth
    • 195 mm
  • Weights
    • Weight
    • 0.87 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

For sale in normal household quantities only!

The fast and versatile home network
With the FRITZ!Box 7560, AVM offers a powerful VDSL router with wireless AC+N and a telephone system for Voice over IP. The FRITZ!Box 7560 is ideal as an entry-level device for the fast and versatile home network of IP-based connections. With Gigabit LAN, USB connectivity and an interface for an analogue device, the FRITZ!Box 7560 covers a wealth of communication needs.

AVM FRITZ!Box 7560 at a glance:
Internet access
  • Suitable for all IP-based connections (ADSL and VDSL)

  • Maximum Internet speed thanks to VDSL vectoring

  • Secure Internet usage thanks to a pre-configured firewall

  • Internet access also possible using LTE or UMTS mobile network dongle

  • Secure remote access to home or company networks using VPN

WIFI
  • Improved performance, flexibility and extremely stable connections thanks to simultaneous WLAN AC + N (dual band)

  • Fast and very stable 866-Mbit/s transmission using WLAN AC (5 GHz)

  • Maximum range using WLAN N (2.4 GHz) at up to 450 Mbit/s

  • Secure WIFI encryption complying with WPA2 standard, individual password pre-activated at the factory

  • Easy and secure registration of new WIFI devices in the home network at the push of a button (WPS)

Telephony
  • VoIP telephone system with wide range of convenient functions for analogue, DECT and IP phones

  • DECT base for up to six cordless phones (e.g. all FRITZ!Fon models) and for FRITZ!DECT 200 switchable socket outlet

  • Up to five integrated answering machines with remote access and optional email forwarding

  • Management of phone books; online phone books can also be integrated, e.g. Google

  • Fax send and receive function

  • Deactivation of DECT transmission in standby mode (DECT-Eco)

FRITZ!OS
  • Easy-to-use German user interface for all settings

  • Playback of music, films and images via integrated media server, e.g. on a Smart TV

  • MyFRITZ! provides secure access to FRITZ!Box and network storage from anywhere in the world

  • Parental control with range of filters, e.g. limited Internet usage, blocking of websites and file-sharing services

  • Convenient and secure allocation of WIFI/LAN guest access

  • Continuous new functions through regular updates, always keep up to date with the optional auto update feature

  • Energy savings thanks to scheduled WIFI deactivation and LAN power adjustment (green mode)

Connections
  • 1x USB 2.0 connection for storage media (NAS), network printers and mobile network dongles

  • 4x ultra-fast gigabit LAN connections for computers, TVs and other network devices

  • 1x analogue connection e.g. for a conventional telephone


Fast connections with VDSL, WIFI AC+N and Gigabit Ethernet
The FRITZ!Box 7560 brings the high-speed home network to every DSL connection—whether ADSL/ADSL2+ or VDSL— and can be used for all DSL Internet providers. The latest WIFI AC+N ensures high speeds of up to 866 Mbit/s in wireless home networks. The FRITZ!Box 7560 supports 2.4 GHz and 5 GHz at the same time. This leads to a noticeably increased WIFI range and higher WIFI transfer rates. The modern processor equipment and four ultra-fast Gigabit LAN ports make the high-speed network perfect.

Versatile telephony options
The integrated telephone system is designed for IP-based connections (Voice over IP). Phone calls are routed to up to six cordless telephones, which can be registered to the integrated DECT base. A connection for a conventional analogue telephone is also available. IP phones and smartphones are also equipped with a full range of telephone features thanks to WIFI. Several integrated answering machines, as well as numerous local and online phone directories and a host of other convenient functions complete the wide range of benefits offered by the FRITZ!Box 7560. The integrated DECT base also enables smart-home functions: In conjunction with FRITZ!DECT 200, connected electrical equipment can be switched individually by the FRITZ!Box user — either by app, automatically or via cloud service.

Films, photos, music and more across your entire home network
The FRITZ!Box 7560 has a USB 2.0 interface for connecting USB devices, such as printers or hard drives, which can be used across the entire network. A media server provides the platform for networked applications such as IPTV, video on demand and media streaming. Stored movies, music and images are available in the entire network and can, for example, be distributed by smartphone and FRITZ!App Media to playback devices.

For sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002775
Package weight : 0.89 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Assembly
    • ADSL, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 4x 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • WPA2
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 220 mm
    • Height
    • 47 mm
    • Depth
    • 195 mm
  • Weights
    • Weight
    • 0.87 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual