reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB W7272 :: AVM FRITZ!Box 7272 W router — ADSL2+ modem

Item-No.: AVM FB W7272
€141,95
Category of goods: 0


AVM FRITZ!Box 7272

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 2
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • ADSL, ISDN, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 2x 10/100/1000 - 2x 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 210 mm
    • Height
    • 25 mm
    • Depth
    • 155 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

FRITZ!Box 7272 — 450 Mbit/s WIFI and all phone calls options on the ADSL connection

The FRITZ!Box 7272 is a FRITZ!Box model designed for fast wireless data transfer and maximum phone convenience. It combines a powerful ADSL/ADSL2+ modem for speeds of up to 24 Mbit/s with a WIFI N router complying with the latest standard of performance and a versatile phone system with a DECT base.

The AVM FRITZ!Box runs on all IP-based DSL connections and provides all familiar features such as Internet, phone calls and multimedia.

Extremely fast connections with WIFI N and Gigabit Ethernet
The FRITZ!Box 7272 is ideal for networked applications such as IP TV, video-on-demand or media streaming. The integrated ADSL2+ modem, two Gigabit LAN ports, two Fast Ethernet ports and high-speed WIFI N provide ultra-fast connection to the Internet and your home network for all your computers and multimedia devices. The WIFI N technology complies with the latest performance standards and enables wireless data transfer at up to 450 Mbit/s in the regular 2.4-GHZ frequency band. Advanced WIFI transmission methods for significantly improved wireless coverage and better data rates, even over greater distances.

Comprehensive phone equipment with the DECT base station and analogue/ISDN ports
The FRITZ!Box 7272 is equipped with a telephone system for Internet phone calls, analogue and ISDN landlines. In addition to the DECT base station for up to 6 cordless phones, this includes two analogue ports for telephone, fax or answering machine as well as a port for ISDN telephones. The FRITZ!Box 7272 supports automatic log-on of new mobile devices (pairing) at the push of a button using the DECT button on the top of the device.

Share films, photos, music and more across your entire home network
The FRITZ!Box 7272 has a USB 2.0 interface for connecting USB devices, such as printers or hard drives, which can be used across the entire network. The advanced NAS functionality enables seamless integration of online storage into your home network. An integrated media server provides stored content such as films, music and pictures throughout the entire network, even when the computer is switched off. UPnP AV-enabled devices (e.g. HD TV or stereo systems) can play the content at any time.

The FRITZ!Box 7272 has extensive software features. These include firewall, parental control, WIFI night mode, a WIFI auto channel and much more. With the new MyFRITZ! service, personal data stored on the FRITZ!Box can be easily and safely accessed from anywhere in the world — whether by phone, tablet or computer.

• DSL modem for ADSL/ADSL2+
• WIFI N router for up to 450 MBit/s
• Router operation also using a cable modem or UMTS stick
• Power supply: via IP-based connection
• Latest WIFI N technology for transfers at up to 450 Mbit/s
• 4 network connections, 2 of them with Gigabit LAN
• Telephone system for Internet and landlines
• DECT base unit for up to 6 cordless phones
• 5 answering machines, fax and email forwarding
• Integrated media server for music, pictures, and video on the network
• USB port for printers and storage media in the network
• MyFRITZ! - Access your own FRITZ!Box from anywhere. Access your music, photos and more.
• Guest access – secure surfing for friends and visitors
• FRITZ!App phone: iPhone and Android smartphones integrated into the home network via WIFI
• Runs on any DSL connection (including IP-based)

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002607
Package weight : 0.919 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 2
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • ADSL, ISDN, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 2x 10/100/1000 - 2x 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 210 mm
    • Height
    • 25 mm
    • Depth
    • 155 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin