reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB W3490 :: AVM FRITZ!Box 3490 VDSL/DSL modem


AVM FRITZ!Box 3490

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • V/DSL, 4-port switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 55 mm
    • Depth
    • 175 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigabit speed everywhere for the fastest home network

The FRITZ!Box 3490 adds a new top-end model to AVM's FRITZ!Box series. State-of-the-art hardware, Gigabit transmission rates for DSL and WIFI as well as numerous technological highlights make the FRITZ!Box 3490 the perfect hub for your home network.

High-speed DSL on all connections
FRITZ!Box 3490 turns any DSL connection—whether ADSL, ADSL2+ or VDSL—into a high-speed home network and covers all communication needs in terms of broadband and home networking with a wealth of bonus features. The FRITZ!Box supports the latest standards for transmission performance over 100 Mbit/s. These include VDSL vectoring, which noticeably improves the data throughput within contiguous copper cables with VDSL wiring. FRITZ!Box 3490 is compatible with DSL connections from all providers, including the new IP-based connections of Deutsche Telekom.

Gigabit transmission rates with LAN and WIFI AC
The latest WIFI AC ensures spectacular Gigabit speeds of up to 1300 Mbit/s in wireless home networks. The FRITZ!Box 3490 supports both 2.4 GHz- and 5 GHz links simultaneously in the performance-optimised 3 x 3 MIMO configuration. This leads to a noticeably greater range and higher transfer rates in the wireless LAN. Multiple broadband-intensive applications can thus be used wirelessly and in parallel. The latest hardware architecture in conjunction with 4 lightning-fast Gigabit LAN ports make the high-speed network perfect.

Versatile multimedia capabilities
The FRITZ!Box manages all connected USB storage as well as online storage and the content stored there. Thanks to the integrated media server with an NAS connection, stored films, music and pictures are available in the entire network and can be distributed to playback devices via smartphones and FRITZ!App Media, for example. The new USB 3.0 standard provides ultra-fast data transfer. The FRITZ!Box 3490 thus forms a high-performance platform for networked applications such as IPTV, video on demand or media streaming. At the same time, the FRITZ!Box 3490 is always very economical to use thanks to numerous automatic economy modes.

Always up-to-date thanks to FRITZ!OS
AVM is continually expanding the operating system of the FRITZ!Box (FRITZ!OS) with new functions. These include a wide range of applications in the field of FRITZ!NAS, online storage, media servers, Smart Home and MyFRITZ!

MyFRITZ! enables easy and secure access to the user's own FRITZ!Box from anywhere. With this personal cloud service, all private data remains securely at home in a memory connected to the FRITZ!Box and can be retrieved from anywhere — whether with the computer, notebook, smartphone or tablet. Devices can also be enabled safely in the home network.

• AVM FRITZ!Box 3490 at a glance:
• Fast Internet thanks to the integrated VDSL and ADSL/ADSL2+ modem, with support for VDSL vectoring
• Router operation also using a cable modem or UMTS stick
• Dual WIFI AC + N at 1300 (5 GHz) + 450 Mbit/s (2.4 GHz), while simultaneously using both WIFI frequencies
• Parental control for Internet use with time budget, BPjM (Federal Department for Media Harmful to Young Persons) module, blacklist and white list
• Virtual private network (VPN) support with IPsec
• Media server (UPnP AV) for music, Internet radio, photos and films in the entire network
• Network storage with FRITZ!NAS (FTP, SMB, UPnP AV)
• 2 USB 3.0 ports (downward compatible with USB 2.0) for printers and storage media in the network
• Full IPv6 support for Internet, home network and telephone
• WIFI guest access – secure hotspot for friends and visitors
• ECO mode: Minimises processor performance in the idle state, switches off unused interfaces
• Integrates iPhone and Android smartphones into the home network via WIFI and enables Internet phone calls
• Versatile FRITZ!OS with MyFRITZ!, FRITZ!NAS, FRITZ!App and more
• Fritz.box: Clear, intuitive user interface via browser
• Runs on any DSL connection (including IP-based)

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002680
Package weight : 0.954 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • V/DSL, 4-port switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 55 mm
    • Depth
    • 175 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin