reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB W3272 :: AVM FRITZ!Box 3272 W router – ADSL2+ modem

Item-No.: AVM FB W3272
€84,95
Category of goods: 0

AVM FRITZ!Box 3272

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • External
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • ADSL, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 2x 10/100/1000 - 2x 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless Internet at 450 Mbit/s: the FRITZ!Box 3272 from AVM

The AVM FRITZ!Box 3272 brings the fastest WIFI to your home. WIFI 802.11 N, the currently fastest data transfer standard, achieves home network speeds of up to 450 Mbit/s. The FRITZ!Box 3272 brings the highest possible standard of performance into the household and also handles large distances with ease. The WIFI router can also be used with a cable connection - in combination with an appropriate modem. You can also access the Internet via UMTS by connecting a UMTS stick to the AVM FRITZ!Box 3272.

The FRITZ!Box 3272 integrates a printer into the network via USB
The FRITZ!Box 3272 from AVM can integrate various devices into your network via USB 2.0 connection. Storage and printers can thus be used centrally. Even when the computer is switched off, you can play back content (films, pictures, music) stored on the media server in your home network on devices such as a stereo or TV. With speeds of up to 450 Mbit/s, the AVM FRITZ!Box 3272 makes HD streaming on game consoles or TV easy by connecting the devices into the domestic network via the two Gigabit ports. Access all data in the home network or stored online via the FRITZ!Box 3272 by using Fritz!-ANS and a browser.

FRITZ!Box 3272 from AVM: reliable DSL router with state-of-the-art technology
The FRITZ!Box 3272 WIFI guest access enables visitors to browse the Internet without accessing your home network. Set the surfing time and block inappropriate web pages using the parental control feature. The AVM FRITZ!Box 3272 already uses the new Internet Protocol (IPv6) to be ready for future challenges.

Always have the latest software thanks to the FRITZ!Box 3272 updates
The FRITZ!Box 3272 receives FRITZ!OS firmware updates free of charge. With an Internet-enabled device and the MyFRITZ! service, you can remotely access the AVM FRITZ!Box 3272 and connected storage media. The AVM FRITZ!Box runs on all IP-based DSL connections and provides all familiar features such as Internet, phone calls and multimedia.

The AVM FRITZ!Box 3272 is the successor of the extremely successful 3270 in 2013 and offers impressive WIFI (802.11 n/g/b) and data rates of 450 Mbit/s. Highlights of the DSL router include the media server for music, pictures and films.

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002601
Package weight : 0.82 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • External
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • ADSL, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 2x 10/100/1000 - 2x 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin