reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB FON W7490 :: AVM FRITZ!Box 7490 with VDSL/ADSL2+ modem


AVM FRITZ!Box 7490

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Output
    • 1x ISDN SO, 2x TAE (analogue)
    • Assembly
    • V/DSL, VoIP, ISDN, DECT, 4-port switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 175 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.5 kg
AVM FRITZ!Box 7490 (VDSL/ADSL, 450 MBit/s, DECT base, media server)
Sale in normal household quantities only!

AVM Fritz!Box 7490 — everything you need for the fastest home network

With the FRITZ!Box 7490, AVM presents the new flagship of the Fritz!Box series. As the top-of-the-range model with gigabit speed, the latest hardware and an abundance of technological highlights, the FRITZ!Box 7490 offers everything you need for the fastest home network and leaves nothing to be desired. New speed class for DSL and WLAN
FRITZ!Box 7490 brings the high-speed home network to every DSL connection—whether ADSL, ADSL2+ or VDSL—and, with a wealth of extras, covers all communication needs in terms of broadband and home network. FRITZ!Box 7490 now supports the impending standards for transmission performance of over 100 MBit/s, such as VDSL vectoring. FRITZ!Box 7490 is compatible with all common DSL connections, including the new IP-based connections of Deutsche Telekom.

The latest WLAN AC ensures spectacular gigabit speeds of up to 1300 Mbit/s in the wireless home network. The FRITZ!Box 7490 supports both 2.4 GHz and 5 GHz simultaneously in the performance-optimised 3 x 3 MIMO configuration. This leads to a noticeably greater range and higher transfer rates in the WLAN. The latest hardware architecture in conjunction with a lightning-fast gigabit LAN makes the high-speed network perfect. The FRITZ!Box 7490 thus forms a high-performance platform for networked applications such as IPTV, video on demand or media streaming. Stored movies, music and images are available in the entire network and can, for example, be distributed by smartphone and FRITZ!App media to playback devices. All telephony options for every situation
The integrated telecommunications system is suitable for all telephone connections: analogue, ISDN and the new IP-based connections of Deutsche Telekom as well as other providers based on DSL (voice over IP). In addition to two analogue connections and one ISDN, the FRITZ!Box 7490 also has a DECT base station for up to six cordless phones, such as the Fritz!Fon handsets. Via WLAN, IP phones and smartphones also become fully-fledged connected phones. With an integrated answering machine, local and online telephone directories, as well as numerous convenience functions, every telephony need is catered for — including in the professional environment. New functions for Smart Home
FRITZ!Box 7490 connects and controls electricity consumers in the networked home. In conjunction with FRITZ!DECT 200, electrical equipment is switched individually — by app, automatically or via cloud service. Always up-to-date thanks to FRITZ!OS
AVM is continually expanding the operating system of the FRITZ!Box (FRITZ!OS) with new functions. This includes a wide range of applications in the field of FRITZ!NAS, online storage, media servers, Smart Home and MyFRITZ!

MyFRITZ! enables easy and secure access to the user's own FRITZ!Box from anywhere. With this personal cloud service, all private data remains securely at home in a memory connected to the FRITZ!Box and can be retrieved from anywhere — whether with the computer, notebook, smartphone or tablet. Devices can also be enabled safely in the home network.

• Modern dual-WLAN AC + N router with 1300 (5 GHz) + 450 MBit/s (2.4 GHz) for simultaneous use of both WLAN frequencies, VDSL and ADSL/ADSL2+ modem (annex B for Germany)
• Telephone system for Internet and fixed-line network with voice-to-mail and fax-to-mail, integrated DECT base station for up to 6 cordless phones, connections for analogue and ISDN telephones
• Media server (UPnP AV) for music, Internet radio, images and movies in the network
• 4x gigabit LAN, 2 USB 3.0/2.0 ports for printer and memory in the network
• Included: Fritz!Box 7490, 4.25 m DSL telephone connection cable, 4 m DSL connection cable, 1.5 m LAN cable, DSL adapter, telephone adapter, external power supply, quick reference guide
Sale in normal household quantities only!



Manufacturer : AVM
Factory number : 20002584
Package weight : 1.021 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Output
    • 1x ISDN SO, 2x TAE (analogue)
    • Assembly
    • V/DSL, VoIP, ISDN, DECT, 4-port switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 175 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.5 kg