reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB FON W7330 :: AVM FRITZ!Box 7330 with DSL modem


AVM FRITZ!Box Fon WLAN 7330

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 2-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Output
    • 1x TAE (analogue)
    • Assembly
    • ADSL, VoIP, DECT, 2-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 1x10/100/1000 - 1x10/100
  • Interfaces
    • Connection
    • 2x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

WIFI N Router up to 300 Mbit/s – ADSL/ADSL2+ modem – 2x USB 2.0 – 1x Gigabit LAN connection – media server

Sale in normal household quantities only!

FRITZ!Box Fon WIFI 7330 is the perfect entry-level solution for home networking.
Thanks to extensive features, it rapidly connects all devices in the home network to one another and the Internet via ADSL2+/ADSL. Fast WIFI N provides
maximum speed and range for wireless surfing. The
integrated media server, telephone system including DECT base station and various convenient functions make the FRITZ!Box 7330 the ideal communication centre.
The AVM FRITZ!Box runs on all IP-based DSL connections and provides all familiar features such as Internet, phone calls and multimedia.

• Integrated DSL modem for ADSL/ADSL2+
• WIFI N router for up to 300 MBit/s
• Router operation also using a cable modem or UMTS stick
• WIFI N for 2.4-Ghz wireless networks
• Telephone system for Internet phone calls and analogue landlines
• DECT base station for up to 6 cordless phones
• 5 integrated answering machines and fax function, including email forwarding
• Media server for music, pictures and videos in the network
• USB 2.0 port for printers and storage devices in the network
• WIFI guest access – secure surfing for friends and visitors
• Integrates iPhone and Android smartphones into the home network via WIFI and enables Internet calls
• Easy setup via browser interface
• Runs on any DSL connection (including IP-based)

Connections:
• DSL connection to ADSL2+ and ADSL, with an analogue landline
• Router operation also using a cable modem or UMTS stick (UMTS/HSPA)
• Connection for an analogue terminal device
• Integrated DECT base station for up to 6 cordless phones
• WIFI wireless networks in line with common standards (802.11n/g/b)
• 2x Ethernet (1x 10/100/1000, 1x 10/100 Base-T) for connecting and networking computers and game consoles
• 2x USB 2.0 ports for USB devices such as printers and storage media or UMTS stick

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002510
Package weight : 0.814 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 2-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Output
    • 1x TAE (analogue)
    • Assembly
    • ADSL, VoIP, DECT, 2-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 1x10/100/1000 - 1x10/100
  • Interfaces
    • Connection
    • 2x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin