reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB 7430 :: AVM FRITZ!Box 7430 W router — ADSL/VDSL

Item-No.: AVM FB 7430
€98,00
Category of goods: 0


AVM FRITZ!Box 7430

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 2
  • General
    • Type
    • WLAN Router/VDSL-ADSL Modem Annex J
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • ADSL, VDSL, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • WPA2
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 226 mm
    • Height
    • 47 mm
    • Depth
    • 160 mm

The ideal way to access a fast home network with an IP-based connection

With the FRITZ!Box 7430, AVM is offering the first router designed for new, purely IP-based telephone connections. The new FRITZ!Box 7430 combines a powerful ADSL/VDSL modem with a high-performance wireless N router, as well as a VoIP telephone system with integrated DECT base station. This makes the FRITZ!Box 7430 the ideal way to access a fast home network with an IP-based connection.

The fastest connections possible with VDSL and wireless N
The FRITZ!Box 7430 connects all of the devices in the home network with one another and to the Internet via ADSL or VDSL at up to 100 Mbit/s. Modern wireless N in conjunction with MIMO multi-antenna technology ensures optimum data transfer rates of up to 450 Mbit/s in the regular 2.4-GHz frequency range. Computers, printers, storage media and other networked devices can be connected to the four Fast Ethernet interfaces and a USB 2.0 port.

Telephony options for every requirement
The integrated telecommunications system is designed for IP-based connections from Deutsche Telekom and other providers (Voice over IP). Phone calls are routed to up to six cordless telephones, which can be registered to the integrated DECT base. A connection for a conventional analogue telephone is also available. IP phones and smartphones are also equipped with a full range of telephone features via WIFI. Several integrated answering machines, as well as numerous local and online phone directories and a host of other functions for your convenience complete the wide range of benefits offered by the FRITZ!Box 7430.

Share films, photos, music and more across your entire home network
The FRITZ!Box 7430 includes a USB 2.0 interface for connecting USB devices, such as printers or hard drives, that can be used across the entire network. A media server provides the platform for networked applications such as IPTV, video on demand and media streaming. Content such as films, music and photos are available across the entire network even when the computer is turned off, and can be played on UPnP AV-compatible devices (such as HD TVs and stereo systems).

AVM FRITZ!Box 7430 at a glance:
  • Designed for purely IP-based connection

  • Fast Internet with integrated VDSL and ADSL/ADSL2+ modem

  • High-speed wireless N at up to 450 Mbit/s (2.4 GHz)

  • Parental controls for Internet use

  • Virtual Private Network (VPN) support with IPsec

  • Telephone system for Voice over IP, with DECT base for up to six cordless phones and connection for analogue telephone

  • Media server (UPnP AV) for music, Internet radio, images and films across the network

  • FRITZ!NAS — easy browser-based access to all files on the network, regardless of their location

  • USB 2.0 port for printer and network storage

  • Fully compatible with IPv6 for Internet, home network and telephony

  • Guest WIFI access — secure hotspot for friends and visitors

  • Integrates iPhone and Android smartphones into the home network via WIFI

  • FRITZ!OS with MyFRITZ!, FRITZ!App, Smart Home functions and more

  • fritz.box: clear user interface that is intuitive to use via a browser


Included with delivery:
  • FRITZ!Box 7430

  • DSL cable: 4.25 m

  • LAN cable: 1.5 m

  • Power supply unit

  • Quick start guide


For sale in normal household quantities only!
This offer is not valid for retailers!



Manufacturer : AVM
Factory number : 20002733
Package weight : 0.805 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 2
  • General
    • Type
    • WLAN Router/VDSL-ADSL Modem Annex J
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • ADSL, VDSL, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • WPA2
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 226 mm
    • Height
    • 47 mm
    • Depth
    • 160 mm
Datasheet/manual