reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB 6842 LTE :: AVM FRITZ!Box 6842 LTE - mobile communications

Item-No.: AVM FB 6842 LTE
€259,95
Category of goods: 0


FRITZ!BOX 6842

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router / LTE category 3 modem
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 1x10/100/1000 - 3x10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 88 mm
    • Height
    • 84 mm
    • Depth
    • 136 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

FRITZ!Box 6842 LTE – surf & call at home with the fastest mobile broadband

Sale in normal household quantities only!

LTE - wireless turbo Internet
LTE means Long Term Evolution and is a new turbo-charged form of Internet access. LTE offers a surfing speed comparable with one of the existing VDSL and cable broadband technologies. The Internet reaches your home wirelessly.

• Fast Internet via LTE broadband wireless with integrated LTE modem
• Tri-band support for LTE networks: 800 MHz, 1.8 GHz and 2.6 GHz
• WIFI N router for up to 300 Mbit/s in the 2.4-Ghz band
• Telephone system with an analogue connection and DECT base for up to 6 cordless phones, including answering machines
• WIFI encryption complying with WPA 2, WPA and WEP-128; individual password is enabled at the factory
• WPS (WIFI Protected Setup) - secure home network at the press of a button
• 1 x Gigabit LAN and 3 x Fast Ethernet for PCs, game consoles and other network devices
• USB 2.0 port for printers and storage media in the network
• Media server for music, pictures and films in the home network
• FRITZ!OS with MyFRITZ!, WIFI guest access, cloud contacts and more
• iPhone and Android smartphones integrated into the home network via WIFI
• Easy setup via the browser interface

FRITZ!Box 6842 LTE uses the modern LTE wireless standard for Internet connection in home networks and thus enables high-speed Internet anywhere where a
wired network connection is not available.

With premium features including phone calls, the FRITZ!Box 6842 LTE offers many possible applications and provides optimum connection
of all devices in home networks.

Fast WIFI N, Gigabit Ethernet, USB connection, telephone system including a DECT base, answering machine and a media server - all your communication requirements
are fulfilled.

The fixed-line connection can be dispensed with completely because the FRITZ!Box 6842 LTE supports phone calls via LTE (Voice over LTE). And thanks to the connection of iPhones or
Android smartphones via WIFI, you can also use your mobile phone on your home network to make phone calls via the Internet.

FRITZ!OS rounds off the package with numerous Internet and network functions. These include MyFRITZ!, VPN, WIFI night service,
parental control, firewall and more.

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002597
Package weight : 0.75 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router / LTE category 3 modem
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 1x10/100/1000 - 3x10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 88 mm
    • Height
    • 84 mm
    • Depth
    • 136 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin