reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB 6840 LTE :: AVM FRITZ!Box 6840 LTE - mobile communications

Item-No.: AVM FB 6840 LTE
€286,95
Category of goods: 0


AVM FRITZ!Box 6840 LTE

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • 3x, 2x removable
  • General
    • Type
    • WLAN router / LTE category 3 modem
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Connection antenna
    • SMA reverse
    • Modem
    • 3GPP-integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser

FRITZ!Box 6840 LTE - premium features for high-speed Internet via LTE

Sale in normal household quantities only!

LTE - wireless turbo Internet
LTE means Long Term Evolution and is a new turbo-charged form of Internet access. LTE offers a surfing speed comparable with one of the existing VDSL and cable broadband technologies. The Internet reaches your home wirelessly.

FRITZ!Box 6840 LTE – fast Internet via LTE wireless with impressive performance

With the FRITZ!Box 6840 LTE AVM has combined the fast LTE wireless standard with all important functions for home networking. For the first time, LTE wireless, WIFI N, Gigabit LAN, a network storage function, a telephone system and a DECT base station are combined in one device. The FRITZ!Box 6840 LTE transmits in the crucial 800-MHz and 2.6-GHz frequency bands. making the FRITZ!Box also well-equipped for future developments in LTE technology.

Use of the FRITZ!Box 6840 LTE requires network coverage of the LTE wireless communication standard. As with GSM or UMTS, access to the LTE wireless network requires a SIM card. The wireless network provider issues this SIM card when a contract is taken out. Find out more from your wireless service providers.

FRITZ!Box 6840 LTE – maximum speed and flexibility when surfing

The WIFI N standard with up to 300 Mbit/s delivers maximum speed and range for wireless surfing. Multi-antenna technology allows for greater flexibility in radio transmission. Thus the device can switch between the 2.4-Ghz and the less crowded 5-GHz bands (dual band), depending on the WIFI network load.

DECT base station including answering machine and fax function
In addition to a port for analogue phones, the FRITZ!Box 6840 LTE also features an integrated DECT base station for up to 6 cordless phones including multiple answering machines and a fax function. The fixed-line connection can be dispensed with completely because the FRITZ!Box 6840 LTE supports phone calls via LTE (Voice over LTE). Various convenience features are also available with VoIP, as is standard with a fixed-line connection. Integrate iPhone or Android smartphones via WIFI for brilliant VoIP calls from a mobile phone.

Ideal platform for networked applications thanks to media server and NAS functionality

The powerful processor makes the FRITZ!Box 6840 LTE the ideal platform for networked applications such as video on demand or media streaming. A high-speed USB 2.0 port and the advanced NAS functionality with media server and online storage integration open up new application possibilities in the network. Content such as films, music and photos is available across the entire network, even when the computer is turned off and can be played on UPnP AV-compatible devices (such as HDTVs and stereo systems).

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002503
Package weight : 0.847 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • 3x, 2x removable
  • General
    • Type
    • WLAN router / LTE category 3 modem
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
    • Connection antenna
    • SMA reverse
    • Modem
    • 3GPP-integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser