reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB 6810 LTE :: AVM FRITZ!Box 6810 LTE - mobile communications

Item-No.: AVM FB 6810 LTE
€209,95
Category of goods: 0


AVM FRITZ!Box 6810 LTE

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router / LTE category 3 modem
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 64 mm
    • Height
    • 134 mm
    • Depth
    • 99 mm
  • Weights
    • Weight
    • 0.170 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AVM FRITZ!Box 6810 LTE

FRITZ!Box 6810 LTE - surf & make calls at home with the fastest mobile broadband

LTE - the wireless turbo Internet
LTE means Long Term Evolution and is a new turbo-charged form of Internet access. LTE offers a surfing speed comparable with one of the existing VDSL and cable broadband technologies. The Internet reaches your home wirelessly.

FRITZ!Box 6810 LTE - the ideal introduction to the home network with LTE wireless broadband

The FRITZ!Box 6810 LTE uses the LTE wireless communication standard for the Internet connection, providing high-speed Internet access wherever there is no fixed-line network connection - for example in rural areas. With speeds and response times at DSL level, the FRITZ!Box 6810 LTE is an ideal alternative to traditional DSL and cable Internet. It transmits in the important frequency bands 800 MHz and 2.6 GHz, making the FRITZ!Box also well-equipped for future developments in LTE technology.

Use of the FRITZ!Box 6810 LTE requires network coverage of the LTE wireless communication standard. As with GSM or UMTS, access to the LTE wireless network requires a SIM card. The wireless network provider issues this SIM card when a contract is taken out. Find out more from your wireless service providers.

Maximum speed and flexibility when surfing
The WIFI N standard with up to 300 Mbit/s delivers maximum speed and range for wireless surfing. Multi-antenna technology allows for greater flexibility in radio transmission.

Small and compact design

The small and compact FRITZ!Box 6810 LTE is the perfect solution for an introduction to home networking with LTE Mobile. With the convenience you are used to, it securely connects all devices to each other and to the Internet. Modern WIFI N also provides maximum speed and range for wireless surfing and networking.

DECT base station including answering machine and fax function
Other features include an integrated DECT base unit for up to 6 cordless phones, including an answering machine. The fixed-line connection can be dispensed with completely because the FRITZ!Box 6810 LTE supports phone calls via LTE (Voice over LTE). Various convenience features are also available with VoIP, as is standard with a fixed-line connection. And thanks to the connection of iPhones or
Android smartphones via WIFI, you can also use your mobile phone on your home network to make phone calls via the Internet.

• LTE router for fast broadband access
• WIFI N for up to 300 MBit/s
• LAN connection
• Extremely compact design
• Integrated answering machine and fax receiver
• DECT base unit for up to 6 cordless phones
• Guest access - secure surfing for friends and visitors
• iPhone and Android smartphones integrated into the home network via WIFI
• Easy setup via browser interface



Manufacturer : AVM
Factory number : 20002566
Package weight : 0.464 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router / LTE category 3 modem
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 64 mm
    • Height
    • 134 mm
    • Depth
    • 99 mm
  • Weights
    • Weight
    • 0.170 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin