reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB 4020 :: AVM FRITZ!Box 4020

Item-No.: AVM FB 4020
€48,99
Category of goods: 0


AVM FRITZ!Box 4020

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 166 mm
    • Height
    • 48 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The whole FRITZ! package Home network using your existing modem!

With the FRITZ!Box 4020, AVM has added a new category to its FRITZ!Box range. The first FRITZ!Box without a built-in modem can be used as a Wi-Fi router for any existing network or any DSL, cable or fibre-optic modem. It is even compatible with UMTS, HSPA and LTE sticks for Internet access. With a level of convenience that users have come to expect, the smallest FRITZ!Box yet to be produced connects all computers, smartphones, tablets and other network-enabled devices with each other and with the home network.

The first FRITZ!Box for all connection types
With the introduction of a pure routing FRITZ!Box, AVM is moving into a new market segment. The absence of an integrated modem makes the FRITZ!Box 4020 a flexible all-rounder in every home network and for any Internet access point. As the smallest FRITZ!Box of all time, the extremely compact 4020 fits discreetly into any home environment and supplements your existing modem.

Fast Wi-Fi and FRITZ!OS, even for beginners
For users who want to continue using an existing cable or VDSL/ADSL modem, or expand an existing network without going to great expense, the new FRITZ!Box 4020 is the perfect starter solution for the modern home network. The attractively priced FRITZ!Box 4020 offers all the functions of the versatile FRITZ!OS, which delivers the usual features and convenience of FRITZ!. These features include the child lock, guest access, auto channel, home network overview, MyFRITZ! service, NAS functionality, media server, a varied range of FRITZ!Apps, regular updates and much more.

Focus of the FRITZ! home network
As a media and data centre with NAS functionality, the FRITZ!Box manages the connected USB memory and provides its content on the network. The media server lets you play back music and view photos and videos on compatible output devices on the home network. High-performance Wi-Fi N with a data throughput of up to 450 MBit/s, a high range and four Fast Ethernet ports enable a variety of different networking and multimedia scenarios.

Unique in every price segment
The latest addition to the AVM family remains unique and inimitable, even in the lower price range of routers. The device's ability to combine the FRITZ!OS with such a high level of versatility completely sets the FRITZ!Box 4020 apart from other manufacturers' solutions. The seamless integration of other FRITZ!Powerline and FRITZ!WLAN peripheral devices into the FRITZ!Box user interface is another decisive advantage for the user.

  • Wi-Fi router for connecting to an existing network or a cable/DSL/fibre-optic modem (WAN or UMTS/HSPA/LTE stick [USB])

  • Wi-Fi N with up to 450 Mbit/s (regular 2.4-GHz band)

  • Media server (UPnP AV) for music, Internet radio, images and films across the entire network

  • 4x Fast Ethernet ports to connect computers, TVs, games consoles etc.

  • 1x USB 2.0 port for printers and storage devices on the network or to connect an Internet stick

  • Filters and parental control with a number of setting options, such as time checks, online tickets and blocking websites

  • Secure remote access to the home or office network via VPN

  • Internet calls (VoIP) with the phone app (Wi-Fi)

  • Fully compatible with IPv6 for Internet and home network

  • Wi-Fi or LAN guest access to the Internet for visitors without access to the private home network

  • NAS function allows the use of USB and online storage as network storage devices, with remote access, e.g. via MyFRITZ!

  • Eco mode: minimises the Wi-Fi and processor output in idle mode, closes unused interfaces

  • Integrates iPhone and Android smartphones into the home network via Wi-Fi and enables Internet calls

  • Versatile FRITZ!OS with MyFRITZ!, FRITZ!NAS, FRITZ!App and more

  • fritz.box: clear user interface that is intuitive to use via a browser


For sale in normal household quantities only!
This offer is not valid for retailers!



Manufacturer : AVM
Factory number : 20002713
Package weight : 0.506 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 166 mm
    • Height
    • 48 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin