reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RT-N12 N300 :: N300 — Wi-Fi router

Item-No.: ASUS RT-N12 N300
€27,95
Category of goods: 0

ASUS RT-N12 N300

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

ASUS RT-N12 Black Diamond — 802.11n 300 MBit/s WLAN router

In addition to the older WLAN 802.11b/g standards, the ASUS RT-N12 Black Diamond wireless n router also supports the fast 802.11n standard and has a maximum wireless transfer speed of up to 300 MBit/s. The German user menu is clearly structured and offers various configuration aids, making setup easier even for inexperienced users. The casing of the RT-N12 Black Diamond is not the only exceptional aspect. Smart features such as the easy switch, a wall bracket, multi-network technology, the repeater mode and plug-n-surf installation make for a well-rounded complete package for fast, simple and stable wireless home networking.

Simple to install with plug-n-surf
The router is configured for Internet use in just three steps. Configuration is also very easy for beginners thanks to automatic detection of the connection type.

Wall bracket
Using the rear wall bracket, the device can be fixed on the wall or other objects, such as furniture, as you wish, depending on the environment.

Individual guest networks
In addition to standard access, up to three additional guest accesses can be set up with individual encryption and time limits.

Easy Switch
The operating mode can be changed using the Easy Switch (slide switch) on the rear of the router. The RT-N12 can operate in router, repeater or access point modes.



Manufacturer : ASUS
Factory number : 90-IG10002MB0-3PA0-
Package weight : 0.564 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • WLAN access point
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 1x RJ45 LAN
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual