reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 4G-AC55U :: 4G-AC55U AC1200 LTE-Router

Item-No.: ASUS 4G-AC55U
€229,00
Category of goods: 0


4G-AC55U AC1200 LTE

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WIFI router/LTE category 4 modem
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 1.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Wireless-AC1200 LTE Modem Router

• Built-in dual-WAN connection for flexible home and office connectivity
• 150 Mbps downloads, 5X faster than HSPA+ (3G)
• 867 Mbps 802.11ac Wi-Fi, up to 6X faster than 802.11n
• Lightning-fast with 4X coverage
• Accurate 10-segment 4G LTE signal strength indicator for easy router positioning
• Twin detachable 4G LTE antennas can be upgraded easily
• Create your personal cloud space with AiCloud
• VPN server and VPN client support for secure and private communications
• Full and intuitive control with ASUSWRT user interface




Manufacturer : ASUS
Factory number : 90IG01H0-BM3000
Package weight : 1.527 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WIFI router/LTE category 4 modem
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 1.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual