reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET AL02880ND :: 300 MBit router/access point/bridge/repeater - PoE

Item-No.: ALLNET AL02880ND
€189,95
Category of goods: 0


ALLNET AL02880ND

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300+300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual, bag
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 186 mm
    • Height
    • 29 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.53 kg

300 Mbit Wireless N dual-band access point/bridge/repeater with Gigabit and PoE

HIGHLIGHTS:
• Simultaneous dual-band 2.4 and 5 GHz Wireless N
• Long-range coverage 29 dBm for 2.4 GHz, 26 dBm for 5 GHz
• Multiple modes: Access point, WDS bridge, WDS access point, Universal repeater, Multiple BSSID
• Supports 802.1q SSID-to-VLAN tagging
• WPS, WDS and QoS (WMM)
• Secure wireless connections with WEP/WPA/WPA2/802.1X
• Power supply via external power supply unit or Power over Ethernet

The ALLNET ALL02880ND is a high-performance, long-range indoor dual-band
2.4/5 GHz Wireless-N Access Point with a high transmission performance
(29 dBm at 2.4 GHz and 5 GHz to 26 dBm).

With wireless speeds of up to 300 Mbps for each frequency band and a gigabit port for connecting to a switch or router, the ALL02880ND is ideal for setting up a network with a larger bandwidth to connect additional users.
The ALL02880ND can be operated in multiple modes — as a dual-band Wireless-N Access Point, WDS Access Point, WDS Bridge or repeater.
It works in the 2.4 GHz and 5 GHZ frequency bands simultaneously and supports the 802.11a/b/g/n standards. Other features, such as multiple SSIDs (each SSID can be assigned to a VLAN), Spanning Tree, QoS (WMM), WPA/WPA2 PSK/EAP and 802.1X RADIUS, complete the range.



Manufacturer : ALLNET
Factory number : ALL02880ND
Package weight : 1.053 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300+300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN access point
    • Design
    • PoE
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual, bag
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 186 mm
    • Height
    • 29 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.53 kg
Datasheet/manual