reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWA854RE :: Universal 300 Mbit/s Wireless-N Repeater

Item-No.: TPLINK TLWA854RE
€19,95
Category of goods: 0

TPLINK TLWA854RE

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • -
  • Measures
    • Length
    • 110 mm
    • Height
    • 75 mm
    • Width
    • 65.8 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • -
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

• Repeater mode strengthens the WIFI signal in areas that were previously inaccessible or difficult to connect with cables
• Ultra-small enclosure, easy to connect to the outlet
• WIFI data rate of 300 Mbps, ideal for video streaming, online gaming and VoIP
• Expand your WIFI coverage by simply pressing the Range Extender button
• Compatible with all 802.11b/g/n devices

Product functionality
The TL-WA854RE WIFI Repeater from TP-LINK was developed to create an expanded WIFI network with broader coverage and a wider range. It offers the repeater mode as a standard WIFI mode, and acts as a "relay station" to pick up WIFI signals from a base router or from network access point and then enlarge the signal perfectly areas that were previously unreachable or difficult to connect with cables.

WIFI expansion with 300 Mbps
The TL-WA854RE was developed to improve the coverage and strength of existing WIFI networks and to eliminate "dead areas". With data rates of up to 300 Mbps as per IEEE802.11n, it is the ideal device for fluid HD video streaming, online gaming and VoIP.

Flexible placement
The small enclosure for installation directly on the wall allows for simple yet flexible installation. Furthermore, the TL-WA854RE detects previously configured WIFI networks, so that you can switch very easily between various networks that have already been programmed in, without changing anything.

Plug and play
Without having to lay new cable, you can create a connection very easily by pressing the WPS button on the AP/router, followed by actuating the range extender button on the TL-WA854RE.

Signal strength display
5 LEDs show the signal strength currently being received by the TL-WA854RE. This allows you to find the best operating location very easily.

Universal compatibility
The TL-WA854RE cooperates seamlessly with IEEE802.11b/g/n devices. Naturally Microsoft® Windows® 8 is also supported.

• The repeater expands your WIFI network into previously unreachable areas
• Compact enclosure, easy connection to any outlet
• Simple expansion of your WIFI network by pressing the range extender button
• LEDs to display the signal strength
• Data rates of up to 300 Mbps, ideal for video streaming, online gaming and VoIP
• Login via domain names (http://tplinkextender.net)
• Compatible with all 802.11b/g/n products
• Advanced WPA/WPA2 encryption for protecting your network against security threats



Manufacturer : TP-LINK
Factory number : TL-WA854RE
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • -
  • Measures
    • Length
    • 110 mm
    • Height
    • 75 mm
    • Width
    • 65.8 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • -
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing