reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWA830RE :: WIFI-N Repeater, 300 Mbit/s


TP-LINK TL-WA830RE Ver:3.0

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN-Repeater
    • Accessory
    • Power supply unit, manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128/152 Bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V D C / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

300 Mbps-WIFI-N-Repeater

• WIFI data rate of up to 300 Mbit/s, ideal for video streaming, online gaming and Internet calls
• Repeater mode strengthens the WIFI signal in areas that were previously inaccessible or difficult to connect with cables
• Expand your WIFI coverage simply by pressing the repeater button
• Compatible with other 802.11n/g/b products
• Included utility programs allow fast and problem-free connection to routers or access points

The TL-WA830RE WIFI Repeater from TP-LINK was developed to provide expanded WIFI with broader coverage and a wider range, allowing a WIFI infrastructure to be established instead of many wires. It offers the repeater mode as a standard WIFI mode, and acts as a "relay station" to pick up WIFI signals from a base router or from network access point and then enlarge the signal perfectly areas that were previously unreachable or difficult to connect with cables. It also has an auto repeater function, which immediately configures the device for the strongest unsecured WIFI network if the repeater button on the outside is pressed. Better still, not only is it able to achieve the maximum performance of IEEE802.11n products, but also achieves a speed of a full Mbps when connected with IEEE802.11g products.

Wireless-N speed and range
Because the TL-WA830RE complies with the IEEE802.11n standard, it can be used to create a WIFI network, achieving 9-fold speed and 4-fold range compared to conventional 11g products. With transmission rates of up to 300 Mbps, it improves performance, which gives you a novel surfing experience when watching video streams or during Internet calls, even while transferring files.

Expanding a WIFI network without compromises
The TL-WA830RE from TP-LINK is designed to select the repeater mode as a standard WIFI mode, causing it to act as a signal amplifier for forwarding the WIFI signal and increasing the distance over which a WIFI signal can be distributed. As a result obstacles are overcome and the general network signal quality is improved. It can also be used in the conventional access point mode, and access the Internet via switch or non-WIFI router, thus linking the WIFI network and the wired network together.

Connection at the touch of a button
The TL-WA830RE has a repeater button, with which the user can create a WIFI connection with the unsecured network simply by holding down the "repeater" button for approx. 5 seconds. After the device has configured itself successfully, the entire connection will seem like child's play for every user, because there is nothing more to configure.

Fully compatible with 54 Mbit/s products
The TL-WA830RE WIFI Repeater from TP-LINK is fully IEEE802.11g-compatible with products such as routers, access points and adapters and displays its entire 54 Mbit/s speed and maximum performance when it is connected with 802.11g products. Because the development of IEEE802.11n products is advancing rapidly, the TL-WA830RE not only saves your current 54 Mbps investments but also allows you to make a seamless change to IEEE802.11n.

WPA/WPA2 encryption - Enhanced security
With regard to the security of the WIFI connection, WEP encryption is no longer the best and most secure protection against external threats. The TL-WA830RE offers WPA/WPA2 encryption (both for private users and for companies), which was developed by the companies of the WiFi Alliance and protects your WIFI network from external threats.

Utility program supplied for easy setup
In addition to the repeater button, the device is also supplied with a CD with an easy setup assistant, which will guide you through the installation process step by step and will even help you with the WIFI settings and the security configuration, which is beneficial to users, particularly if they are inexperienced.



Manufacturer : TP-LINK
Factory number : TL-WA830RE
Package weight : 0.772 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN-Repeater
    • Accessory
    • Power supply unit, manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128/152 Bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V D C / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin