reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK RE200 :: AC750 dual band WIFI repeater

Item-No.: TPLINK RE200
€37,95




TPLINK RE200

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 75 mm
    • Depth
    • 65.8 mm
    • Width
    • 110 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Universal AC750 dual band WIFI repeater with LAN port

• Repeater mode boosts the WIFI signal in areas that were previously inaccessible or difficult to connect with cables
• Dual-band transmission at up to 750 MBit/s, transmits in line with the new WIFI AC standard
• Minuscule enclosure, simply plug into the outlet
• Simple expansion of WIFI at the press of a button
• LAN port for integrating wired network devices, such as Blu-ray players, games consoles, TVs, etc. in a wireless LAN
• Compatible with all 802.11b/g/n/ac devices

Product functionalities
The dual-band RE200 WIFI repeater was developed to create an extended WIFI with broader coverage and a greater range. It is compatible with all conventional WIFI routers and boosts the signal in areas that were previously inaccessible or difficult to connect with cables. Thanks to its LAN-port, the repeater is able to act as a WIFI adapter for network devices.

802.11ac - The next-generation WIFI
The RE200 transmits in line with the new 802.11ac WIFI standard. This makes it especially suitable for improving the coverage and range of existing dual band and ac WIFIs, enabling end devices such as laptops, smartphones and tablets to benefit from full WIFI reception.

Maximum performance in high-speed mode
Dual band transmission at data rates of up to 300 MBit/s on 2.4 GHz and 450 MBit/s on 5 GHz makes the RE200 the perfect device for smooth video streaming, online gaming and VoIP.

The defining feature of the RE200 is the high-speed mode: Using one frequency band (2.4 GHz or 5 GHz) gives you maximum performance, since the speed is not halved as with most conventional repeaters.

Simple set-up and flexible positioning
The small enclosure for practical connection at the outlet permits simple and flexible installation: First press the WPS key on the router and then the WPS button on the repeater in order to pair them* and start increasing the range. Once connected to the router, you can insert the repeater into any outlet within the WIFI range; no further configuration is required.

* If you are not automatically connected over both frequency ranges, please refer the web configuration page for the RE200.

Entertainment adapter

The LAN port on the RE200 allows the repeater to be used as a WIFI adapter. Wired network devices such as Blu-ray® players, game consoles or Smart TVs can be integrated into a WIFI network, and your
WIFI network is expanded at the same time.



Manufacturer : TP-LINK
Factory number : RE200
Package weight : 0.304 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 75 mm
    • Depth
    • 65.8 mm
    • Width
    • 110 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing