reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR WN3100RP :: Universal WIFI range extender 300 Mbit/s

Item-No.: NETGEAR WN3100RP
€32,95
Category of goods: 0

NETGEAR WN3100RP

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing with pass-through
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Length
    • 114 mm
    • Height
    • 32.5 mm
    • Width
    • 55 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

The universal WIFI range extender from NETGEAR improves the coverage of each WIFI router or gateway.
The design for direct connection to a wall socket with an extra power socket allows convenient installation, while dynamic LED displays find the best place to set up with optimum WIFI coverage.
Installation is simple — you don't need a CD or an Ethernet cable. The device provides security through the use of the WPA/WPA2/WEP encryption standards.

• Increases the range all wireless routers or gateways
• Expand wireless Internet access for devices such as iPads®, iPods®, notebooks, smartphones, gaming consoles and Smart TVs
• Plug designed for fitting directly into the wall socket with a looped socket
• One Ethernet port to connect home A/V-devices to the WIFI network
• Finds the best position for optimum WIFI coverage using a dynamic LED display
• Easy installation — no CD or Ethernet cable required
• Provides security through the use of the WPA/WPA2/WEP encryption standards.

Standards

• IEEE® 802.11 b/g/n 2.4 GHz
• Fast Ethernet port

Easy to use
• Installation without CD
• Push’N’Connect via WIFI Protected Setup® (WPS)1

System requirements
• 802.11 b/g/n 2.4 GHz WIFI router or gateway
• 802.11 b/g/n 2.4 GHz WIFI device
• Microsoft® Windows 8, 7, Vista®, XP®, 2000, Mac OS®, UNIX® or Linux®
• Microsoft® Internet Explorer® 5.0, Firefox® 2.0 or Safari® 1.4 or higher

Security
• WIFI Protected Access (WPA/WPA2-PSK) and WEP



Manufacturer : NETGEAR
Factory number : WN3100RP-100PES
Package weight : 0.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing with pass-through
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Length
    • 114 mm
    • Height
    • 32.5 mm
    • Width
    • 55 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual