reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR WN2000RP :: Wireless-N repeater WN2000RPT — 300 Mbit/s


WN2000RPT-100PES

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Design
    • Integrated 4-port switch
    • Accessory
    • Power supply, patch cable, installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
    • Firewall
    • yes, NAT, SPI, IDS, WMM, QoS, WPS
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 4x RJ45 LAN
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

NETGEAR WN2000RPT universal WIFI range extender — wireless range extender — 802.11n — 802.11b/g/n

Maximise the range of your wireless devices!
• The WN2000RPT receives the WIFI signal from your existing WIFI router, repeats it and thus extends the range of your wireless network
• Keep your current wireless devices and improve the signal to areas that were previously not covered
• Compatible with routers, modem routers and Internet service provider boxes with the standard b/g/n (including Fritz!Box®, Telekom Speedport and many more)
• Benefit from the ability to freely roam around your house — with optimum signal strength and reliable coverage
• Place the repeater where you want it, without being governed by existing gateway connections
• Bonus: 4 Ethernet ports for connecting gaming consoles, Internet-enabled TVs and Blu-ray players. Also serves as a WIFI bridge to integrate other devices into the wireless network

Universal and simple solution
• Operates with any wireless router or wireless modem router (standard b/g/n) from NETGEAR or other manufacturers
• Works with all security standards WPA-PSK, WPA2-PSK, mixed mode and WEP
• The installation guide provides step-by-step images for a smooth set-up — no installation CD and no Ethernet cable connection is needed
• The signal strength LED determines the best location in real time for optimum wireless coverage
• Dynamic LEDs in the display indicate the status of the network connection and the signal strength between your existing WIFI router, repeater and computer (or other networked devices) on a live basis

Secure and environmentally friendly
• Compatible with all security standards, including WPA-PSK, WPA2-PSK, WEP mixed
• Push 'N' Connect with WPS (WIFI protected setup ™) connects your computer quickly and securely with the repeater
• The on/off switch saves energy if the repeater is not in use
• Packaging made from 80% recycled paper



Manufacturer : NETGEAR
Factory number : WN2000RPT-100PES
Package weight : 0.622 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN access point
    • Design
    • Integrated 4-port switch
    • Accessory
    • Power supply, patch cable, installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
    • Firewall
    • yes, NAT, SPI, IDS, WMM, QoS, WPS
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 4x RJ45 LAN
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual