reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR EX6400 :: Wi-Fi Range Dualband Extender 1900 MBit/s

Item-No.: NETGEAR EX6400
€89,95
Category of goods: 0


NETGEAR EX6400

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Length
    • 161 mm
    • Height
    • 44.5 mm
    • Width
    • 84.4 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.3 kg
The AC1900 WiFi Range Extender Essentials Edition boosts 11ac dual band WiFi up to 1900 Mbps.

Boost your existing network range, delivering dual band WiFi up to 1.9Gbps. It works with any standard WiFi router and is ideal for HD video streaming and gaming with one Gigabit Ethernet port. The compact wall-plug design allows you to simply plug your AC1900 WiFi Range Extender Essentials Edition into any electrical outlet, and smart LED indicator lights help you place it for optimal boost in range and performance.

WiFi Range Extenders boost your existing WiFi and deliver greater wireless speed and coverage to where WiFi signals are weak. Improve your home’s WiFi and get better connections for your iPads®, smartphones, laptops and more.


  • Dual band WiFi up to 1.9Gbps
  • Supports new 802.11ac & b/g/n WiFi devices
  • High-power amplifiers & internal antenna array increases range
  • MU-MIMO for simultaneously streaming to multiple devices
  • FastLane Technology uses both WiFi bands to establish one super high-speed connection
  • Compact and powerful for better performance
  • Works with all standard routers or gateways



Manufacturer : NETGEAR
Factory number : EX6400-100PES
Package weight : 0.444 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Length
    • 161 mm
    • Height
    • 44.5 mm
    • Width
    • 84.4 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.3 kg
Datasheet/manual