reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0149 :: WiFi 300 Mbps AP/client router 2T2R

Item-No.: LOGILINK WL0149
€18,95
Category of goods: 0

LOGILINK WL0149

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 73 mm
    • Depth
    • 41 mm
    • Width
    • 46.5 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Easy to connect directly to the socket. Fast transfer rates up to 300 Mbps. Two internal aerials. Protocols and security: WEP, WPA, WPA2, WPA-PSK (1 + 2), PPPoE, DHCP, L2TP, PPTP and Static IP, NAT Firewall Support Stealth AP (hidden ESSID, deny any access).

• IEEE 802.11n, 802.11g, 802.11b
• Operation as AP/repeater/client via slider
• WiFi: 300 Mbps
• Chipset: RTL8196C + RTL8192
• Transmission frequency: 2400 - 2483.5 MHz
• Protocols and security: WEP, WPA, WPA2, WPA-PSK (1 +2)
• PPPoE, DHCP, L2TP, PPTP and Static IP, NAT Firewall Support
• Stealth AP (hidden ESSID, deny any access)
• WPS (WiFi Protected Setup) button



Manufacturer : LOGILINK
Factory number : WL0149
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Design
    • WPS key
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 73 mm
    • Depth
    • 41 mm
    • Width
    • 46.5 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual