reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS RE4100W :: Dual-Band Wireless Range Extender

Item-No.: LINKSYS RE4100W
€42,95
Category of goods: 0


LINKSYS RE4100W

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Power supply unit, manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 155 mm
    • Depth
    • 33 mm
    • Width
    • 91.9 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Linksys RE4100W N600 Dual-Band Wireless Range Extender

Eliminates dead spots and extends the range of your existing network .

• wireless data transfer rates up to N600 MBit/s
• Spotfinder technology
• Easy setup



Manufacturer : LINKSYS
Factory number : RE4100W-EU
Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Design
    • WPS key
    • Colour
    • White
    • Accessory
    • Power supply unit, manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 155 mm
    • Depth
    • 33 mm
    • Width
    • 91.9 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing