reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW7438RPNAIR :: N300 Smart Wi-Fi Extender with EdiRange App


EDI EW7438RPNAIR

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Height
    • 42 mm
    • Depth
    • 72 mm
    • Width
    • 42 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
• Exceptional, compact size that won’t block neighboring sockets
• Smart, automatic setup from smartphones
• Intuitive iOS & Android app controls user-friendly features such as Wi-Fi scheduling and guest network
• Easy-to-view LED ring displays device status and illuminates any room with a pleasant ambience
• Good night mode shuts down the device and its bright LEDs during the night and automatically reawakens in the morning

The EW-7438RPn Air is a next-generation, ultra-compact Wi-Fi extender with a powerful CPU and an intuitive iOS & Android smartphone companion app. A sleek, easy to use solution to eliminate Wi-Fi dead zones and extend wireless coverage, the EW-7438RPn Air provides practical functionality, extensive features and an elegant design. The high-speed CPU boosts wireless performance and the guest network feature offers added value as an extra wireless network you can use for kids or guests, keeping your private Wi-Fi secure or allowing you to supervise kids’ Internet use from your smartphone. Good night mode and Wi-Fi scheduling give complete control over your wireless environment and the tiny design won’t block neighbouring power sockets, while 802.11b/g/n support ensures wide compatibility and fast wireless speeds up to 300Mbps .

Parental Control or Guest Wi-Fi
The EW-7438RPn Air features a 2nd wireless network which is easy to set up and manage using the included smartphone app. It could be used for guests to keep your home Wi-Fi private and secure, or for children as a parental control function. Separate your child’s Wi-Fi network from yours so you can switch it on or off at anytime and have total control with the smartphone app. Use the extender’s scheduling function to regulate the times which children can get online or switch off the extender so there’s no distractions when kids are doing homework.



Manufacturer : EDIMAX
Factory number : EW-7438RPNAIR
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Height
    • 42 mm
    • Depth
    • 72 mm
    • Width
    • 42 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing