reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7478AC :: AC1200 Dual-Band Wi-Fi Ext./Access Po./ Bridge

Item-No.: EDI EW-7478AC

Category of goods: 0

EDI EW-7478AC

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Smart AC1200 Dual-Band Wi-Fi Extender/Access Point/Wi-Fi Bridge

  • 11ac Super High-Speed Dual-Band Wi-Fi: Offers the latest 11ac Wi-Fi technology with high-speed capacity up to 1200Mbps (N300 + AC867Mbps)
  • Eliminate Wi-Fi Dead Zones: Extend the range of existing 802.11ac/a/b/g/n Wi-Fi
  • Smart 3-in-1 modes: Access Point, Wi-Fi Extender or Wi-Fi Bridge
  • Smart iQ Setup: Smartphone, tablet or web-browser setup with no CD or computer required
  • Smart App Control & Analytics: Free EdiRange app with Wi-Fi analytics, scheduling and guest network
  • Green Wi-Fi Power Switch: Switch between normal & green Wi-Fi power and turn off when not in use
  • Cross-Band Technology for Maximum Speed: Data is transmitted on one band and received on the other band, a faster network with better performance.
  • Signal Strength LED Indicator: Finds the best location for optimal Wi-Fi coverage
  • Wi-Fi Scheduling: Program intelligent schedules to manage your Wi-Fi


The Edimax EW-7478AC is an 11ac high-speed smart Wi-Fi extender with built-in power adapter and a compact design which plugs directly into an electrical outlet. Double the signal coverage of your Wi-Fi network for better Wi-Fi quality around your home. With smart iQ Setup, installation is quick and easy and the EW-7478AC features three operating modes: Wi-Fi extender, access point or Wi-Fi bridge. Use whichever mode you need for your network. Additionally, the extender complies with IEEE 802.11ac and IEEE 802.11 a/b/g/n wireless standards, for concurrent dual-band wireless speeds up to 1200Mbps (300Mpbs on 2.4GHz + 867Mbps on 5GHz). With the Edimax EW-7478AC you can enjoy high-speed wireless networking throughout your home without additional cabling. And the EW-7478AC works together with the free EdiRange smartphone app to provide local Wi-Fi environment analytics as well as Wi-Fi scheduling functions and guest network management.



Manufacturer : EDIMAX
Factory number : EW-7478AC
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing