reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-1620 :: AC1200 MBit/s Wi-Fi Extender/Repeater

Item-No.: D-LINK DAP-1620
€44,95
Category of goods: 0

D-LINK DAP-1620

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
AC1200 Wi-Fi Range Extender

The DAP-1620 AC1200 Wi-Fi Range Extender is a portable plug-in repeater that lets you extend an existing wireless network. You can place it anywhere in your home to increase the range of your wireless network. Tiny yet powerful, it supports Wireless AC speeds of up to 1200 Mbps, yet fits in the palm of your hand.

Device Interfaces
802.11ac/n/g/b/a Wireless LAN
10/100/1000 Gigabit Ethernet Port
Reset Button
WPS Button

LEDs
Status/WPS
3 Segment Wi-Fi Signal Strength Indicator

Standards
IEEE 802.11ac
IEEE 802.11n
IEEE 802.11g
IEEE 802.11b
IEEE 802.11a
IEEE 802.3ab

Antennas
Two external antennas

Wireless Security
Wi-Fi Protected Access (WPA/WPA2)
WPS (PBC)



Manufacturer : D-LINK
Factory number : DAP-1620
Package weight : 0.368 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing