reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DAP-1330 :: N300 MBit/s Wi-Fi Extender/Repeater

Item-No.: D-LINK DAP-1330
€24,95
Category of goods: 0

D-LINK DAP-1330

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Height
    • 77 mm
    • Depth
    • 34 mm
    • Width
    • 55.5 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
The N300 Wi-Fi Range Extender is a wall-plug Wi-Fi range extender that lets you extend an existing Wi-Fi network simply by placing it anywhere in your home. Supporting Wireless N, this tiny yet powerful N300 Wi-Fi Range Extender gives you connection speeds of up to 300 Mbps1, while still being backwards compatible with your existing wireless devices.

Device Interfaces
  • 802.11n/g/b Wireless LAN

  • 10/100 Fast Ethernet port

  • Reset button

  • WPS button

LEDs
  • Status/WPS

  • 3 segment Wi-Fi signal strength indicator

Standards
  • IEEE 802.11n

  • IEEE 802.11g

  • IEEE 802.3u

  • IEEE 802.11b


Antennas

  • Two external antennas


Wireless Security
  • Wi-Fi Protected Access (WPA/WPA2)

  • WPS (PBC)


Advanced Features

  • D-Link One-Touch Extender Setup


Device Management
  • Supports QRS Mobile app for iPhone, iPad, iPod touch, and Android mobile devices



Manufacturer : D-LINK
Factory number : DAP-1330
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Height
    • 77 mm
    • Depth
    • 34 mm
    • Width
    • 55.5 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing