reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW 1750E :: AVM FRITZWLAN repeater 1750E


AVM FRITZ!WLAN Repeater 1750E

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Quickly and securely increases the range of WIFI networks operating on all standards

The FRITZ!WLAN repeater 1750E is AVM's first wireless repeater complying with the latest WIFI AC standard. The new FRITZ!WLAN repeater allows transfer rates of up to 1300 Mbit/s and uses both WIFI frequency bands simultaneously. Thanks to the latest procedures for optimising range and throughput and compatibility with all common WIFI standards as well as the additional device connection via Gigabit LAN, demanding WIFI scenarios can be universally implemented with the FRITZ!WLAN repeater 1750E.

WIFI AC + N for incredible speed and range
The FRITZ!WLAN repeater 1750E uses MIMO antenna technology and transmits simultaneously in the 2.4-GHz band (up to 450 Mbit/s) and 5-GHz band (up to 1300 Mbit/s) thanks to dual-band WIFI. Both radio bands, used by the current FRITZ!Box 7490 for example, can be used in parallel to expand the WIFI home network. By taking advantage of intelligent band selection (dynamic cross band repeating), the FRITZ!WLAN repeater 1750E always selects the most efficient and fastest way to and from the wireless router so that all participating WIFI devices will benefit from higher data transfer rates.

Range and data rates are many times better than previous 11n-based solutions thanks to the multi-antenna method and the use of the latest processes for range and throughput optimisation as specified by the 802.11ac standard. While structural circumstances or long distances previously limited wireless connection, more demanding applications can now be simultaneously implemented wirelessly everywhere in the home.

Maximum WIFI security and easy installation
The FRITZ!WLAN Repeater 1750E supports state-of-the-art encryption standards (WPA2) to ensure the highest protection of privacy. Information on the operating status of the device can be conveniently read from the LED display. This also indicates the wireless signal strength for optimum repeater positioning. With the help of the WIFI Protected Setup (WPS), the repeater installs itself at the push of a button and is integrated into the home WIFI network within seconds.

Universal application with the Gigabit LAN connection
A Gigabit LAN port on the FRITZ!WLAN 1750E repeater enables network-capable devices such as TVs, Blu-ray players, printers etc., which do not have wireless Internet access, to be integrated into the wireless home network. Alternatively, the repeater can be connected to the router in LAN bridge mode via a network cable or using a Powerline adapter. This makes it easy to bridge large distances. The repeater supports WIFI standards 11ac/a/b/g/n and is therefore compatible with all common WIFI routers.

AVM FRITZ!WLAN repeater 1750E at a glance:
  • Quickly and easily increases the range of all common WIFI networks

  • Dual WIFI AC + N with up to 1300 Mbit/s (5 GHz) + 450 Mbit/s (2.4 GHz) simultaneously

  • Compatible with all common WIFI routers with wireless standard 802.11ac/n/g/b/a

  • Intelligent band selection for efficient data transfer (dynamic cross band repeating)

  • Maximum WIFI security thanks to WPA2 encryption

  • Simple and secure WIFI setup via WPS push-button or using the wizard

  • Use of the WIFI Night Service feature and guest access offered by FRITZ!Box

  • Integrated Gigabit connection: Connected devices (computers, TVs, printers, Blu-ray players etc.) are given WIFI functions

  • Can also be used as an additional access point (LAN bridge) via a LAN cable connection to the router

  • Position quickly in the optimum location by referring to the displayed signal strength and operating status

  • Compact design; use in conventional 230-V power outlets

  • Perfectly designed for use with WIFI products from the FRITZ!Box family


Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002686
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Interfaces
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing