reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW 1160 :: AVM FRITZWLAN Repeater 1160


FRITZ!WLAN Repeater 1160

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Super quick with WLAN AC + N

The FRITZ! WLAN Repeater uses the 2x2 MIMO multiple antenna technology and radio dual-band Wi-Fi at the same time in the 2.4 GHz band (up to 300 MBit/s) and 5-GHz band (to 866 MBit/s).
Both radio bands, such. as the current FRITZ! Box 7490 can be used as parallel to the expansion of the wireless home network. The automatic band selection (dynamic crossband repeating) selects the FRITZ! WLAN Repeater 1160 always so that all participating wireless devices will benefit the most efficient and fastest way to and from the wireless router of higher transmission rates.
More coverage and better coverage
Using the latest methods to reach and throughput optimization increases the range and data rate increases significantly compared to WLAN N-based solutions. Where previously structural incidents or long distances limited the wireless connection, more sophisticated applications can now be realized wirelessly home everywhere even in simultaneous operation. The repeater supports WLAN standards 11ac / n / g / b / a and is therefore compatible with all popular wireless routers.

Maximum WLAN security and easy installation
By supporting the latest encryption standards (WPA2) ensures the FRITZ! WLAN Repeater 1160 highest security of privacy. Can be via the LED display Information on operating status comfortable reading on the device. This also makes it possible to determine the optimum position of the repeater by displaying the radio signal strength. Using the Wi-Fi Protected Setup (WPS), the repeaters installed by pressing a button and is integrated within seconds in the wireless wireless home network.
  • Increases quickly and easily reach all major wireless networks

  • Dual AC + WLAN N with up to 866 MBit / s (5 GHz) + 300 MBit / s (2.4 GHz) simultaneously

  • Compatible with all popular wireless routers with wireless standard 802.11ac / n / g / b / a

  • Automatic band selection ensures efficient data transfer (dynamic crossband Repeating)

  • Maximum WLAN security thanks to WPA2 encryption

  • Easy and secure wireless setup via WPS button or using the wizard

  • Acquisition of WLAN night service, and the WLAN guest access for the FRITZ! Box

  • Fast and optimal positioning by displaying the signal strength and operating conditions

  • Compact design, use of conventional 230V sockets

  • Low power consumption, 2.8 W in sleep mode

  • Perfectly matched to WLAN products of the FRITZ! Box family,

Sales only in small quantities!
This offer is not valid for retailers!



Manufacturer : AVM
Factory number : 20002746
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual