reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RP-N14 :: Wireless N300 WLAN repeater

Item-No.: ASUS RP-N14

Category of goods: 0


RP-N14

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 85 mm
    • Depth
    • 45 mm
    • Width
    • 31 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

ASUS RP-N14 N300 White Diamond WLAN repeater

The ASUS RP-N14 N300 wireless repeater is the perfect addition to a wireless router for increasing the wireless range as well as the intelligent functionality of the home network. In addition, the RP-N14 supports the playing of audio content on the repeater — simple, intelligent control with the ASUS AIPlayer app control. It is not just the outstanding technical features that impress; the RP-N14 with its attractive White Diamond design looks great in any home.

• Powerful N300 WLAN extender
• Plays audio content with the ASUS AiPlayer app
• Quick and easy to set up with one-touch WPS setup
• Excellent range thanks to the powerful internal MIMO antennas

N300 WLAN extension
The RP-N14 extends WLAN network coverage in a flexible and adaptable manner to places where coverage is needed. The device can operate as a repeater in a kind of "concealed" mode, so that only the Wi-Fi password for the user's router needs to be entered when connecting to the network.

Plays audio content with the ASUS AiPlayer app
The RP-N14 can play music from a data source located on the network. Simply connect speakers with a 3.5 mm jack connection to the repeater and the music files are easily selected via ASUS's own AiPlayer app control.

Quick and easy to set up with one-touch WPS setup

It is also much easier to integrate the RP-N14 into the home network. Simply press the WPS button on the ASUS router and on the repeater, and the devices will synchronise a secure WPA2 password. Alternatively, all the settings can be controlled intuitively via the ASUS user interface (ASUS-WRT).

Excellent range thanks to the powerful internal MIMO antennas

The ASUS RP-N14 has been specially developed to give home wireless networks greater coverage. For this purpose, special MiMo antennas are used that capture the signal from the WLAN router and amplify it without reducing the existing bandwidth. Another unique feature is that the RP-N14 is particularly flexible and adapts to the existing wireless network as required. This ensures additional bandwidth on the last leg to the receiver.



Manufacturer : ASUS
Factory number : 90IG00Q0-BM0N00
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 85 mm
    • Depth
    • 45 mm
    • Width
    • 31 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual