reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RP-AC52 :: RP-AC52 AC750 White Diamond WLAN repeater

Item-No.: ASUS RP-AC52
€44,90
Category of goods: 0


ASUS RP-AC52

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 85 mm
    • Depth
    • 31 mm
    • Width
    • 54 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
The ASUS RP-AC52 AC750 WLAN Repeater features the new AC wireless standard. The repeater is the perfect addition to an ASUS AC wireless router for increasing the wireless range as well as the intelligent functionality of the home network. A special highlight of the RP-AC52 is that it supports the playing of audio content on the repeater — simple, intelligent control with the ASUS AiPlayer app control. It's not just the outstanding technical features that impress; the RP-AC52 with its attractive, extremely compact White Diamond design looks great in any home.

• Powerful AC750 wireless range extender in accordance with new AC wireless standard
• Plays audio content with the ASUS AiPlayer app (AirPlay-compatible)
• Quick and easy to set up with one-touch WPS setup
• Excellent range thanks to the powerful internal MIMO antennas

AC750 dual-band wireless range extender
802.11ac is the new wireless standard and offers speeds that, prior to introduction of the standard, had only been achieved in the home using cable. The RP-AC52 transmits at an overall speed of up to 750 Mbit/s. It is also equipped with dual-band technology, allowing it to direct the signal in a targeted manner to the 2.4 GHz band or to the 5 GHz band, which is less susceptible to disruptions. To do this, the device can operate as a repeater in a kind of "concealed" mode, so that only the WiFi password of the user's router needs to be entered when connecting to the network.

Plays audio content with the ASUS AiPlayer app
The RP-AC52 can play music from a data source located on the network. Simply connect speakers with a 3.5 mm jack connection to the repeater and the music files are easily selected via ASUS's own AiPlayer app control. It is also possible to select and play Internet radio stream on the repeater. The AiPlayer app is available for Android and iOS devices and is fully compatible with AirPlay.

Quick and easy to set up with one-touch WPS setup
It is also much easier to integrate the RP-AC52 into the home network. Simply press the WPS
button on the ASUS router and on the repeater, and the devices will synchronise a secure
WPA2 password. Alternatively, all settings can be configured in an extremely intuitive manner via the innovative ASUS
user interface (ASUS-WRT).

Excellent range thanks to the powerful internal MIMO antennas

The ASUS RP-AC52 has been specially developed to supply home wireless networks with a greater
range. Special MiMo antennae are used to achieve this. These antennae pick up and strengthen the wireless signal from
the router without reducing the existing bandwidth. Another
unique feature of the RP-AC52 is that it is particularly flexible and can be adapted to the existing wireless
network depending on your needs. This ensures additional bandwidth on the
last mile to the receiver.

Night light and flexible touch-screen operation

A built-in nightlight on the back with low power consumption provides
extremely subtle backlighting where required. The nightlight, the
sound control and the indicator lights on the front can be controlled conveniently
via touch-screen operation on the device as required.



Manufacturer : ASUS
Factory number : 90IG00T0-BM0N00
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
  • Measures
    • Height
    • 85 mm
    • Depth
    • 31 mm
    • Width
    • 54 mm
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual