reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLANT2409 :: 2.4 GHz 9 dBi directional aerial

Item-No.: TPLINK TLANT2409
€22,95
Category of goods: 0

TPLINK TLANT2409

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Directional antenna
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 9.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1 m
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Depth
    • 40 mm

• The 9 dBi provides an extended point-to-point connection or ensures coverage for indoor and outdoor areas.
• Comes with a 100 cm CFD-200 low-loss cable for flexible use.
• The RP-SMA male connector works with most access points/WIFI routers.
• Assembly kits are supplied for simpler installation.

The TL-ANT2409A directional aerial works in the 2.4 GHz band and offers a 9 dBi gain, thereby significantly increasing the WIFI range and delivering a much better WIFI performance. The aerial has a RP-SMA male connector, which ensures better compatibility with most WIFI devices.

Enjoy the advantages of WIFI connectivity over longer distances and with greater throughput in the entire indoor WIFI zone.

Simple handling
The TL-ANT2409A is extremely easy to install. It is compatible with most WIFI devices (access points, routers, bridges and network adapters), which are available on the market with detachable outdoor aerials.



Manufacturer : TP-LINK
Factory number : TL-ANT2409A
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Directional antenna
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 9.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1 m
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Depth
    • 40 mm
Datasheet/manual