reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ANT2408C :: 2.4 GHz 8 dBi indoor omni-directional aerial with base

Item-No.: TPLINK ANT2408C
€14,00
Category of goods: 0


TPLINK ANT2408C

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna with base
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 294 mm

The TL-ANT2408C indoor desktop omni-directional aerial works in the 2.4 GHz band and offers an 8 dBi gain, significantly increasing the WIFI range and delivering a much better WIFI performance. The aerial has an RP-SMA male connector, which guarantees compatibility with most WIFI devices.

Exchanging your WIFI aerial for the TL-ANT2408C will achieve a much broader range and significantly stronger WIFI signal strength. This high-quality omni-directional aerial is a direct replacement for the aerial supplied as standard with your router and access point. As it is omni-directional, no alignment is required – it is able to send to and receive from all directions in the WIFI.
Simple handling

Set-up is very straightforward: Unscrew the aerial supplied as standard and attach our aerial. You will notice the improved performance immediately. Please note that the increase in signal strength depends largely on your router or adapter. This aerial will help. However, it cannot use transmission power that your modem or adapter does not have.

• For the 2.4 GHz band and 802.11n/b/g
• 8 dBi aerial gain
• 130 cm low-loss extension cable
• Magnetic base for flexible use
• RP-SMA male connector



Manufacturer : TP-LINK
Factory number : TL-ANT2408C
Package weight : 0.386 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna with base
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 294 mm
Datasheet/manual